Vishay / Roederstein - Safety Capacitors
1,014 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WKO101MCPCRAKR TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 100pF 20% Y5S | Not Available Online | 100 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Reel | |||||||
0In Stock | 33 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | ||||||||||||
Mfr: WYO822MCMCF0KR TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 8200pF 250V 20% | Not Available Online | 8.2 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: WYO472MCMDRUKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 4700pF 20% Y5U | 0In Stock | 4.7 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Reel | ||||||||||||
Mfr: WKO151KCPCF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 150pF 10% Y5T | 0In Stock | 150 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5T | 10 % | - 40 C | + 125 C | WKO | Bulk | |||||||||||
Mfr: WKO152KCPCJ0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1500pF 10% Y5U | 0In Stock | 1.5 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 10 % | - 40 C | + 125 C | WKO | Bulk | |||||||||||
Mfr: F17724682204 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68uF 20% 310V AEC-Q200 | 0In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | AEC-Q200 | Bulk | ||||
0In Stock | 1.8 uF | 253 VAC | Axial | 630 VDC | 41.5 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 55 C | + 100 C | F1773 | |||||||||||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | ||||||||||||||
Mfr: WKO101KCPCRAKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 100pF 10% Y5S | 0In Stock | 100 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 10 % | - 40 C | + 125 C | WKO | Reel | |||||||||||
0In Stock | 22 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: F17723332030 TTI: F17723332030 Vishay / Roederstein Availability: 0In StockSafety Capacitors .033UF 310V 10% | 0In Stock | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 X2 | Bulk | |||||
Mfr: WKO681MCPCRAKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 680PF 20% Y5U | 0In Stock | 680 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Reel | |||||||||||
Mfr: WYO502MCMCRAKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 5000PF 20% Y5U | 0In Stock | 5 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Reel | |||||||
Mfr: WKP221MCPEJ0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 220pF 20% X1 760VAC/Y1 500VAC | 0In Stock | 220 pF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5T | 20 % | - 40 C | + 125 C | WKP | ||||||||||||
0In Stock | 100 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | ||||||||||||
0In Stock | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | Bulk | ||||||||||||
0In Stock | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Bulk | |||||||||||||
0In Stock | 3.3 nF | 250 VAC | Radial | 15 mm (0.591 in) | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | Straight | - 55 C | + 100 C | 5.3 mm | F1710 | |||||||||
Mfr: F17724683030 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68 uF X2 | 0In Stock | 680 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31.3 mm | 14.3 mm | Safety Film Capacitors | Polyester | 10 % | Straight | - 40 C | + 100 C | 14.5 mm | F1772-3 300 V-X2 | |||||||
Mfr: WKO152MCPCF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1500pF 20% Y5U | 0In Stock | 1.5 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Bulk | |||||||||||
0In Stock | 120 nF | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 55 C | + 100 C | F1773 | Bulk | ||||||||||
Mfr: WKO472MCPDJ0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 4700pF 20% Y5U | 0In Stock | 4.7 nF | 440 VAC | Radial | 12.5 mm (0.492 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Bulk | |||||||||||
0In Stock | 22 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk |