Vishay / Roederstein - Safety Capacitors
1,014 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WKO151KCPCF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 150pF 10% Y5T | 0In Stock | 150 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5T | 10 % | - 40 C | + 125 C | WKO | Bulk | |||||||||||
Mfr: WKO152KCPCJ0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1500pF 10% Y5U | 0In Stock | 1.5 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 10 % | - 40 C | + 125 C | WKO | Bulk | |||||||||||
Mfr: F17724682204 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.68uF 20% 310V AEC-Q200 | 0In Stock | 680 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | AEC-Q200 | Bulk | ||||
0In Stock | 1.8 uF | 253 VAC | Axial | 630 VDC | 41.5 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 55 C | + 100 C | F1773 | |||||||||||
0In Stock | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | ||||||||||||||
Mfr: WKO101KCPCRAKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 100pF 10% Y5S | 0In Stock | 100 pF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 10 % | - 40 C | + 125 C | WKO | Reel | |||||||||||
0In Stock | 22 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | |||||
Mfr: F17723332030 TTI: F17723332030 Vishay / Roederstein Availability: 0In StockSafety Capacitors .033UF 310V 10% | 0In Stock | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 X2 | Bulk | |||||
Mfr: WYO102MCMBLBKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1000pF 20% Y5U | 0In Stock | 1 nF | Safety Radial Leaded Ceramic Disc Capacitors | WYO | Ammo Pack | ||||||||||||||||||
0In Stock | 68 nF | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||||
0In Stock | 33 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | |||||||||||||
0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
Mfr: WYO682MCMCRUKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 6800PF 20% Y5U | 0In Stock | 6.8 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Reel | |||||||||||
0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | |||||
0In Stock | 180 nF | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 55 C | + 100 C | F1773 | Bulk | ||||||||||
Mfr: F1778447K2ICT0 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .47UF 275VAC 10% | Not Available Online | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.3 mm | 8.8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 16.8 mm | F1778 | ||||||||||
0In Stock | 220 nF | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 55 C | + 100 C | F1773 | Reel | ||||||||||
Mfr: WKO151MCPCF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 150pF 440VAC 20% | 0In Stock | 150 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5T | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | |||||||
Mfr: WKP102KCPEF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1000pF 10% Y5U | 0In Stock | 1 nF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 10 % | - 40 C | + 125 C | WKP | Bulk | |||||||||||
Mfr: WYO182MCMBF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1800pF 250volts 20% | 0In Stock | 1.8 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Bulk | ||||||||||||
0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 16.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | |||||||
Mfr: WYO332MCMBF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 3300pF 20% Y5U | 0In Stock | 3.3 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Bulk | ||||||||||||
0In Stock | 15 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | |||||||
Mfr: WKO392MCPCJ0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 3900pF 20% Y5U | 0In Stock | 3.9 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Bulk | |||||||||||
0In Stock | 470 nF | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 19 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 9 mm | F1772 |