Vishay / Roederstein - Safety Capacitors
1,014 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 47 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 5 mm | F1772 | Bulk | ||||||
0In Stock | 47 nF | 310 VAC | Radial | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Reel | |||||||
0In Stock | 680 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | Reel | ||||||||||||
0In Stock | 220 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 16.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 7 mm | F1772 | Bulk | ||||||
0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 18 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | |||||
Mfr: WYO332MCMCRAKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 3300pF 20% Y5U | 0In Stock | 3.3 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Reel | ||||||||||||
Mfr: WKP392MCPEJ0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 3900pF 20% Y5U | 0In Stock | 3.9 nF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKP | Bulk | |||||||||||
0In Stock | 33 nF | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||||
0In Stock | Axial | Safety Film Capacitors | Polyester | - 55 C | + 125 C | F1773 | |||||||||||||||||
0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
Mfr: F17735102001 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1uF 253V 10% | 0In Stock | 1 uF | 253 VAC | Axial | 630 VDC | 31.5 mm | Safety Film Capacitors | Polyester | 10 % | - 40 C | + 100 C | F1773 | Bulk | ||||||||||
0In Stock | 6.8 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 10 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | ||||||||
Mfr: F17103471030 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 0.047uF 250V 20% | 0In Stock | 47 nF | 250 VAC | Radial | 22.5 mm (0.886 in) | 26.3 mm | 16.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | Straight | 8.3 mm | F1710 | Bulk | |||||||||
Mfr: WKP101KCPEF0KR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 100pF 10% Y5S | 0In Stock | 100 pF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5S | 10 % | - 40 C | + 125 C | WKP | Bulk | |||||||||||
Mfr: WKO101MCPCRAKR TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors 100pF 20% Y5S | Not Available Online | 100 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Reel | |||||||
Mfr: WYO102MCMBLBKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 1000pF 20% Y5U | 0In Stock | 1 nF | Safety Radial Leaded Ceramic Disc Capacitors | WYO | Ammo Pack | ||||||||||||||||||
0In Stock | 68 nF | 253 VAC | Axial | 630 VDC | 19 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | ||||||||||
0In Stock | 33 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 | |||||||||||||
0In Stock | 470 nF | 310 VAC | Radial | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | F1778 | |||||||||||||
Mfr: WYO682MCMCRUKR TTI: Not Assigned Vishay / Roederstein Availability: 0In StockSafety Capacitors 6800PF 20% Y5U | 0In Stock | 6.8 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Reel | |||||||||||
0In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 28.5 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15.5 mm | F1772 | Bulk | |||||
0In Stock | 180 nF | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 55 C | + 100 C | F1773 | Bulk | ||||||||||
Mfr: F1778447K2ICT0 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineSafety Capacitors .47UF 275VAC 10% | Not Available Online | 470 nF | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.3 mm | 8.8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 16.8 mm | F1778 | ||||||||||
0In Stock | 220 nF | 253 VAC | Axial | 630 VDC | 26.5 mm | Safety Film Capacitors | Polyester | 2 Pin | Straight | - 55 C | + 100 C | F1773 | Reel | ||||||||||
0In Stock | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 10 % | - 55 C | + 110 C | F1778 |