Vishay / Roederstein - Safety Capacitors
1,014 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F17724102000 TTI: F17724102000 Vishay / Roederstein Availability: 0In StockSafety Capacitors .10uF 310Vac 10% X2 | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 15 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | F1772 | Bulk | ||||
Mfr: WKP222MCPEJ0KR TTI: WKP222MCPEJ0KR Vishay / Roederstein Availability: 17,150In StockSafety Capacitors 2200pF 20% X1 760VAC/Y1 500VAC | 17,150In Stock | 2.2 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
Mfr: F17724222000 TTI: F17724222000 Vishay / Roederstein Availability: 400In Stock3,000 On Order Expected 12-Jan-27 Safety Capacitors .22uF 310Vac 10% X2 | 400In Stock3,000 On Order Expected 12-Jan-27 | 220 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 16.5 mm | F1772 | AEC-Q200 | Bulk | |||
Mfr: WYO472MCMCF0KR TTI: WYO472MCMCF0KR Vishay / Roederstein Availability: 28,700In StockSafety Capacitors 4700pF 250V 20% | 28,700In Stock | 4.7 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: F17725222030 TTI: F17725222030 Vishay / Roederstein Availability: 4,025In StockSafety Capacitors 2.2uF 310Vac 10% X2 | 4,025In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk | ||||
Mfr: F17103101000 TTI: F17103101000 Vishay / Roederstein Availability: 9,250In StockSafety Capacitors 0.01uF 300V 20% | 9,250In Stock | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 5 mm | F1710 | Bulk | ||||
Mfr: F17725102000 TTI: F17725102000 Vishay / Roederstein Availability: 3,890In Stock4,800 On Order Expected 26-Oct-26 Safety Capacitors 1uF 310Vac 10% X2 | 3,890In Stock4,800 On Order Expected 26-Oct-26 | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 25 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | F1772 | Bulk | ||||
Mfr: F17724472000 TTI: F17724472000 Vishay / Roederstein Availability: 1,725In StockSafety Capacitors .47uF 310Vac 10% X2 | 1,725In Stock | 470 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 11 mm | F1772 | Bulk | ||||
Mfr: WKP102MCPEJ0KR TTI: WKP102MCPEJ0KR Vishay / Roederstein Availability: 1,500In StockSafety Capacitors 1000pF 20% X1 760VAC/Y1 500VAC | 1,500In Stock | 1 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
Mfr: F17102101000 TTI: F17102101000 Vishay / Roederstein Availability: 1,925In StockSafety Capacitors 1000pF 300V 20% | 1,925In Stock | 1 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 5.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 10.3 mm | F1710 | Bulk | ||||
Mfr: F17723472000 TTI: F17723472000 Vishay / Roederstein Availability: 400In StockSafety Capacitors .047uF 310Vac 20% X2 | 400In Stock | 47 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 12 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 6 mm | F1772 | Bulk | ||||
Mfr: F17724682000 TTI: F17724682000 Vishay / Roederstein Availability: 1,990In StockSafety Capacitors .68uF 310Vac 10% X2 | 1,990In Stock | 680 nF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 23 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | F1772 | Bulk | ||||
Mfr: WYO102MCMBF0KR TTI: WYO102MCMBF0KR Vishay / Roederstein Availability: 28,000In StockSafety Capacitors 1000pF 250volts 20% | 28,000In Stock | 1 nF | X1, Y2 | 440 VAC | Radial | 5 mm (0.197 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: F17725222000 TTI: F17725222000 Vishay / Roederstein Availability: 2,640In StockSafety Capacitors 2.2uF 310Vac 10% X2 | 2,640In Stock | 2.2 uF | X2 | 310 VAC | Radial | 37.5 mm (1.476 in) | 630 VDC | 41.5 mm | 32.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | F1772 | Bulk | ||||
Mfr: WKP472MCPEJ0KR TTI: WKP472MCPEJ0KR Vishay / Roederstein Availability: 1,200In StockSafety Capacitors 4700pF 20% X1 760VAC/Y1 500VAC | 1,200In Stock | 4.7 nF | X1, Y1 | 760 VAC | Radial | 12.5 mm (0.492 in) | 6 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKP | Bulk | |||||||
Mfr: WYO103MCMCF0KR TTI: WYO103MCMCF0KR Vishay / Roederstein Availability: 115In StockSafety Capacitors .01uF 440/250VAC 20% | 115In Stock | 10 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 4.5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WYO | Bulk | |||||||
Mfr: F17102471000 TTI: F17102471000 Vishay / Roederstein Availability: 8,625In StockSafety Capacitors 4700pF 300V 20% | 8,625In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 10.3 mm | Safety Film Capacitors | Polyester | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5.3 mm | F1710 | Bulk | ||||
Mfr: WKO102MCPCJ0KR TTI: WKO102MCPCJ0KR Vishay / Roederstein Availability: 27,890In StockSafety Capacitors 1000pF 440volts 20% | 27,890In Stock | 1 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | |||||||
Mfr: F1778310M2DCB0 TTI: F1778310M2DCB0 Vishay / Roederstein Availability: 250In StockSafety Capacitors 0.01uF 310V 20% | 250In Stock | 10 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.8 mm | 3.7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 8.9 mm | F1778 | Bulk | ||||
Mfr: WKO472MCPEJ0KR TTI: WKO472MCPEJ0KR Vishay / Roederstein Availability: 18,000In StockSafety Capacitors 4700pF 440V 20% | 18,000In Stock | 4.7 nF | X1, Y2 | 440 VAC | Radial | 12.5 mm (0.492 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk | |||||||
Mfr: F1778422M2FCB0 TTI: F1778422M2FCB0 Vishay / Roederstein Availability: 4,905In StockSafety Capacitors 0.22uF 310V 20% | 4,905In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.8 mm | 8.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 14.3 mm | F1778 | Bulk | ||||
Mfr: F17103221000 TTI: F17103221000 Vishay / Roederstein Availability: 2,850In StockSafety Capacitors 0.022uF 250V 20% | 2,850In Stock | 22 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 17.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 8.3 mm | F1710 | Bulk | ||||
Mfr: F17103101030 TTI: F17103101030 Vishay / Roederstein Availability: 6,600In StockSafety Capacitors 0.01uF 250V 20% | 6,600In Stock | 10 nF | Y2 | 250 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.8 mm | 12.3 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 100 C | 6.3 mm | F1710 | Bulk | ||||
Mfr: F17735222000 TTI: F17735222000 Vishay / Roederstein Availability: 1,150In StockSafety Capacitors 2.2uF 253V 10% | 1,150In Stock | 2.2 uF | X2 | 253 VAC | Axial | 630 VDC | 41.5 mm | Safety Film Capacitors | Polyester | 10 % | 2 Pin | Straight | - 40 C | + 100 C | F1773 | Bulk | |||||||
Mfr: WKO471MCPCF0KR TTI: WKO471MCPCF0KR Vishay / Roederstein Availability: 125In Stock12,000 On Order Expected 30-Jul-27 Safety Capacitors 470pF 440volts 20% | 125In Stock12,000 On Order Expected 30-Jul-27 | 470 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 40 C | + 125 C | WKO | Bulk |