MKT1822 - Vishay / Roederstein - Film Capacitors
174 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1822510015 TTI: MKT1822510015 Vishay / Roederstein Availability: 800In Stock5,400 On Order Expected 12-Mar-27 Film Capacitors 1uF 100V 10% | 800In Stock5,400 On Order Expected 12-Mar-27 | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822410015 TTI: MKT1822410015 Vishay / Roederstein Availability: 2,600In StockFilm Capacitors 0.1uF 100V 10% | 2,600In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822422015 TTI: MKT1822422015 Vishay / Roederstein Availability: 5,700In StockFilm Capacitors 0.22uF 100V 10% | 5,700In Stock | 220 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822410014 TTI: MKT1822410014 Vishay / Roederstein Availability: 3,000In StockFilm Capacitors 0.1uF 100V 5% | 3,000In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822422255 TTI: MKT1822422255 Vishay / Roederstein Availability: 0In Stock750 On Order Expected 28-Oct-26 Film Capacitors 0.22uF 250V 10% | 0In Stock750 On Order Expected 28-Oct-26 | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822410405 TTI: MKT1822410405 Vishay / Roederstein Availability: 0In Stock2,850 On Order Expected 23-Dec-26 Film Capacitors 0.1uF 400V 10% | 0In Stock2,850 On Order Expected 23-Dec-26 | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822510404 TTI: MKT1822510404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 400V 5% | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKT1822547014 TTI: MKT1822547014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7UF 100V 5% | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822522064 TTI: MKT1822522064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 63V0 5% | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822310404 TTI: MKT1822310404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 400V 5% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822447254 TTI: MKT1822447254 Vishay / Roederstein Availability: 0In StockFilm Capacitors .47UF 250V 5% | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822410404 TTI: MKT1822410404 Vishay / Roederstein Availability: 0In StockFilm Capacitors .10UF 400V 5% | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822310634 TTI: MKT1822310634 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 630V 5% | 0In Stock | 10 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822310405 TTI: MKT1822310405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 400V 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822447405 TTI: MKT1822447405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 400V 10% | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 160 VAC | 10 % | 20.5 mm (0.807 in) | MKT1822 | Bulk | ||||||||||
Mfr: MKT1822610065 TTI: MKT1822610065 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 63V 10% | 0In Stock | 10 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822447014 TTI: MKT1822447014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 100V 5% | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822347254 TTI: MKT1822347254 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.047uF 250V 5% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822510014 TTI: MKT1822510014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 100V 5% | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 28.5 mm (1.122 in) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822322405 TTI: MKT1822322405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.022uF 400V 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 33 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1822 | Bulk |