MKT1813 - Vishay / Roederstein - Film Capacitors
207 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1813410014 TTI: MKT1813410014 Vishay / Roederstein Availability: 24In StockFilm Capacitors 0.1uF 100volts 5% | 24In Stock | 100 nF | 100 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813547015 TTI: MKT1813547015 Vishay / Roederstein Availability: 400In StockFilm Capacitors 4.7uF 100V 10% | 400In Stock | 4.7 uF | 100 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813310405 TTI: MKT1813310405 Vishay / Roederstein Availability: 5,700In StockFilm Capacitors .01UF 400V 10% | 5,700In Stock | 10 nF | 400 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813522405 TTI: MKT1813522405 Vishay / Roederstein Availability: 1,500In Stock1,000 On Order Expected 05-Mar-27 Film Capacitors 2.2uF 400volts 10% | 1,500In Stock1,000 On Order Expected 05-Mar-27 | 2.2 uF | 400 VDC | Axial | Polyester | 41.5 mm (1.634 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813322255 TTI: MKT1813322255 Vishay / Roederstein Availability: 400In StockFilm Capacitors 0.022uF 250volts 10% | 400In Stock | 22 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813247635 TTI: MKT1813247635 Vishay / Roederstein Availability: 125In StockFilm Capacitors 4700pF 630volts 10% | 125In Stock | 4.7 nF | 630 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813468015 TTI: MKT1813468015 Vishay / Roederstein Availability: 91In StockFilm Capacitors .68UF 100V 10% | 91In Stock | 680 nF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||
Mfr: MKT1813510015 TTI: MKT1813510015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 100volts 10% | 0In Stock | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813410254 TTI: MKT1813410254 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 250volts 5% | 0In Stock | 100 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813422635 TTI: MKT1813422635 Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 630V 10% | 0In Stock | 220 nF | 630 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813447405 TTI: MKT1813447405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 10% 400V | 0In Stock | 470 nF | 400 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813268635G TTI: MKT1813268635G Vishay / Roederstein Availability: 0In StockFilm Capacitors .0068UF 630V 10% | 0In Stock | 6.8 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||
Mfr: MKT1813410635 TTI: MKT1813410635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 630volts 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813347255 TTI: MKT1813347255 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250V 10% | 0In Stock | 47 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813447064 TTI: MKT1813447064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63volts 5% | 0In Stock | 470 nF | 63 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Reel | ||||||||
Mfr: MKT1813533064 TTI: MKT1813533064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 63volts 5% | 0In Stock | 3.3 uF | 63 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
0In Stock | 1 uF | 250 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813510254 TTI: MKT1813510254 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 250V 5% | 0In Stock | 1 uF | 250 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813447255 TTI: MKT1813447255 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 250V 10% | 0In Stock | 470 nF | 250 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813222635G TTI: MKT1813222635G Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 630V 10% | 0In Stock | 2.2 nF | 630 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||
Mfr: MKT1813468065 TTI: MKT1813468065 Vishay / Roederstein Availability: 0In StockFilm Capacitors .68UF 63V 10% | 0In Stock | 680 nF | 63 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813410405G TTI: MKT1813410405G Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 400V 10% | 0In Stock | 100 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||
Mfr: MKT1813547255 TTI: MKT1813547255 Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7UF 250V 10% | 0In Stock | 4.7 uF | 250 VDC | Axial | Polyester | 41.5 mm (1.634 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813415634 TTI: MKT1813415634 Vishay / Roederstein Availability: 0In StockFilm Capacitors .15UF 630V 5% | 0In Stock | 150 nF | 630 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813422255G TTI: MKT1813422255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 250V 10% | 0In Stock | 220 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack |