MKP1848S - Vishay / Roederstein - Film Capacitors
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848S53070JK2A TTI: MKP1848S53070JK2A Vishay / Roederstein Availability: 308In StockFilm Capacitors MKP 1848S 3 F 5 700V= | 308In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 12 mm (0.472 in) | 31.5 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S57070JP4B TTI: MKP1848S57070JP4B Vishay / Roederstein Availability: 210In Stock140 On Order Expected 15-Dec-26 Film Capacitors 7.0UF 700V 5% | 210In Stock140 On Order Expected 15-Dec-26 | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11.5 mOhms | 15 mm (0.591 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S55010JP2C TTI: MKP1848S55010JP2C Vishay / Roederstein Availability: 280In StockFilm Capacitors 5uF 1000volt 5% 2 pin 37.5mm LS | 280In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 18 mm (0.709 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S62010JY5F TTI: MKP1848S62010JY5F Vishay / Roederstein Availability: 140In StockFilm Capacitors 20uF 1000volt 5% 4pin 52.5x20.3mm LS | 140In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 24 mm (0.945 in) | 57.5 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S65050JY5C TTI: MKP1848S65050JY5C Vishay / Roederstein Availability: 0In StockFilm Capacitors 50UF 500V 5% | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 57.5 mm (2.264 in) | 62 mm (2.441 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 18 mm (0.709 in) | 57.5 mm x 62 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S65050JY5F TTI: MKP1848S65050JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 500V 5% | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 24 mm (0.945 in) | 57.5 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61050JP2C TTI: MKP1848S61050JP2C Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 500volt 5% 2pin 37.5mm LS | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 18 mm (0.709 in) | 42 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61570JP2F TTI: MKP1848S61570JP2F Vishay / Roederstein Availability: 0In StockFilm Capacitors 15UF 700V 5% | 0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 24 mm (0.945 in) | 42 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S62050JY2B TTI: MKP1848S62050JY2B Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 500volt 5% 2pin 52.5mm LS | 0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9.5 mOhms | 15 mm (0.591 in) | 57.5 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S63050JY5C TTI: MKP1848S63050JY5C Vishay / Roederstein Availability: 0In StockFilm Capacitors 30uF 500volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 30 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 18 mm (0.709 in) | 57.5 mm x 35 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S57010JP2B TTI: MKP1848S57010JP2B Vishay / Roederstein Availability: 0In StockFilm Capacitors 7.0UF 1000V 5% | 0In Stock | 7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12 mOhms | 15 mm (0.591 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S62070JP2F TTI: MKP1848S62070JP2F Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 700volt 5% 2pin 37.5mm LS | 0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 24 mm (0.945 in) | 42 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61010JY2B TTI: MKP1848S61010JY2B Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1000volt 5% 2pin 52.5mm LS | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 15 mm (0.591 in) | 57.5 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 12 mm (0.472 in) | 31.5 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
Mfr: MKP1848S61070JP2C TTI: MKP1848S61070JP2C Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 700volt 5% 2pin 37.5mm LS | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 18 mm (0.709 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61010JY5B TTI: MKP1848S61010JY5B Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 1000V 5% | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 57.5 mm (2.264 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 10 mOhms | 15 mm (0.591 in) | 57.5 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S63070JY5F TTI: MKP1848S63070JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 30uF 700volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 24 mm (0.945 in) | 57.5 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 27 mOhms | 18 mm (0.709 in) | 42 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 15 mm (0.591 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 18 mm (0.709 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.5 mOhms | 24 mm (0.945 in) | 42 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
0In Stock | 100 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 70 mm (2.756 in) | DC Link Film Capacitors | 5 % | 6 Pin | 24 mm (0.945 in) | 57.5 mm x 70 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||||
0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 57.5 mm (2.264 in) | 62 mm (2.441 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 18 mm (0.709 in) | 57.5 mm x 62 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
Mfr: MKP1848S55010JP4B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 5% 1000volts 4pins 37.5mm LS | 0In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11.5 mOhms | 15 mm (0.591 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
0In Stock | 7 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 15 mm (0.591 in) | 31.5 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk |