MKP18 DC Link - Vishay / Roederstein - Film Capacitors
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848640704Y4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 40uF 700volt 5% 4pins 52.5x10.2mm | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | - 40 C | + 105 C | MKP18 DC Link | Bulk | |||||
Mfr: MKP1848620094Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 900volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | - 40 C | + 105 C | MKP18 DC Link | Bulk | |||||
Mfr: MKP1848714914Y5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 140uF 1100volt 5% 12pin 20.3mm | Not Available Online | 140 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 65 mm (2.559 in) | 130 mm (5.11 in) | DC Link Film Capacitors | 5 % | 5 Pin | 57.5 mm (2.264 in) | Straight | - 40 C | + 105 C | MKP18 DC Link | Bulk | ||||||
Mfr: MKP1848640454Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 40uF 450volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 40 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | - 40 C | + 105 C | MKP18 DC Link | Bulk | |||||
Mfr: MKP1848732704Y5 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 320uF 700volt 5% 4pin 52.5mm | Not Available Online | 320 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 65 mm (2.559 in) | 130 mm (5.11 in) | DC Link Film Capacitors | 5 % | 5 Pin | 1.3 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 130 mm | - 40 C | + 105 C | MKP18 DC Link | Bulk | |||||
Mfr: MKP1848630094Y2T TTI: MKP1848630094Y2T Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 30UF 900V 5% | Not Available Online | MKP18 DC Link | Bulk | ||||||||||||||||||||
Mfr: MKP1848520095K2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 DC Link | |||||||||||||||||||||
Mfr: MKP1848530704K2KO TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 DC Link | |||||||||||||||||||||
Mfr: MKP1848545165P4AB TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 DC Link | |||||||||||||||||||||
Mfr: MKP1848570704K2KO TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 DC Link | |||||||||||||||||||||
Mfr: MKP1848650705Y2TK4 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 DC Link | |||||||||||||||||||||
Mfr: MKP1848675575Y5L6 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 DC Link | |||||||||||||||||||||
Mfr: MKP1848533455K2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | MKP18 DC Link | |||||||||||
Mfr: MKP1848510924K2B4 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | + 105 C | MKP18 DC Link | |||||||||
Mfr: MKP1848510924K2L20 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | + 105 C | MKP18 DC Link | |||||||||
Mfr: MKP1848520094K2L20 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 32 mm (1.26 in) | + 105 C | MKP18 DC Link | |||||||||
Mfr: MKP1848520704K2L20 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 19 mm (0.748 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 32 mm (1.26 in) | + 105 C | MKP18 DC Link | |||||||||
Mfr: MKP1848580084K2D TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 32 mm (1.26 in) | + 105 C | MKP18 DC Link | |||||||||
Mfr: MKP1848660454Y2R1 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 60 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 57.5 mm (2.264 in) | + 105 C | MKP18 DC Link | |||||||||
Mfr: MKP1848610704K2K1 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 DC Link | |||||||||||||||||||||
Mfr: MKP1848650085Y5L6 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | MKP18 DC Link | |||||||||||||||||||||
Mfr: MKP1848580094K2S1 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | DC Link Film Capacitors | 5 % | 2 Pin | + 105 C | MKP18 DC Link | ||||||||||||
Mfr: MKP1848680704Y5L20 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 80 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57.5 mm (2.264 in) | + 105 C | MKP18 DC Link | |||||||||
Mfr: MKP1848520084K2D TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 21 mm (0.827 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 32 mm (1.26 in) | + 105 C | MKP18 DC Link | |||||||||
Mfr: MKP1848520704K2L25 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 19 mm (0.748 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 32 mm (1.26 in) | + 105 C | MKP18 DC Link |