KP1830 - Vishay / Roederstein - Film Capacitors
85 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KP1830310061 TTI: KP1830310061 Vishay / Roederstein Availability: 630In StockFilm Capacitors 0.01uF 63V 1% | 630In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||
Mfr: KP1830256063D TTI: KP1830256063D Vishay / Roederstein Availability: 0In StockFilm Capacitors .0056UF 63V 2.5% | 0In Stock | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
Mfr: KP1830210631 TTI: KP1830210631 Vishay / Roederstein Availability: 0In StockFilm Capacitors .001UF 630V 1% | 0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | KP1830 | Bulk | |||||
Mfr: KP1830147014 TTI: KP1830147014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 470pF 100V 5% | 0In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||
Mfr: KP1830110631 TTI: KP1830110631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100pF 630volts 1% | 0In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | 6 mm (0.236 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||
Mfr: KP1830147631 TTI: KP1830147631 Vishay / Roederstein Availability: 0In StockFilm Capacitors .00047UF 630V 1% | 0In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | KP1830 | Bulk | |||||
Mfr: KP1830222011 TTI: KP1830222011 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200pF 100volts 1% | 0In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | KP1830 | Bulk | |||||||
Mfr: KP1830247251 TTI: KP1830247251 Vishay / Roederstein Availability: 0In StockFilm Capacitors .0047UF 250V 1% | 0In Stock | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 160 VAC | 1 % | - 55 C | + 100 C | KP1830 | Bulk | |||||||||||
Mfr: KP1830315061 TTI: KP1830315061 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.015uF 63V 1% | 0In Stock | 15 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||
Mfr: KP1830310063W TTI: KP1830310063W Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 63V 2.5% | 0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Reel | ||||
0In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 10 % | - 55 C | + 100 C | KP1830 | |||||||||||||
Mfr: KP1830210014W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1nF 5% 100V | 0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | KP1830 | Reel | ||||||||||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 10 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
0In Stock | 3.3 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
Mfr: KP1830233011 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 100V 1% | 0In Stock | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||
0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Bulk | |||||||||||||
0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | KP1830 | |||||||||||||
0In Stock | 15 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | KP1830 | Ammo Pack | |||||||||||||
0In Stock | 4.7 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | KP1830 | |||||||||||||
0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||
0In Stock | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | KP1830 | Ammo Pack | |||||||||||||
0In Stock | 22 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 1 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Ammo Pack | |||||||||||||
0In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 5 % | - 55 C | + 100 C | KP1830 |