• Film Capacitors

F1772 - Vishay / Roederstein - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 1/3/23
TTI: F17724332000
Vishay / Roederstein
Availability:

680In Stock

Film Capacitors .33uF 310Vac 10% X2

680In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 nF
630 VDC
Radial
Polyester
22.5 mm (0.886 in)
26 mm (1.024 in)
19.5 mm (0.768 in)
Safety Film Capacitors
310 VAC
10 %
2 Pin
10 mm (0.394 in)
Straight
- 40 C
+ 110 C
F1772
Bulk