Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KP1830315061 TTI: KP1830315061 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.015uF 63V 1% | 0In Stock | 15 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||
Mfr: MKT1813322635G TTI: MKT1813322635G Vishay / Roederstein Availability: 0In StockFilm Capacitors .022UF 630V 10% | 0In Stock | 22 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||
Mfr: KP1830310063W TTI: KP1830310063W Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 63V 2.5% | 0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Reel | ||||
Mfr: MKT1813310404 TTI: MKT1813310404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 400volts 5% | 0In Stock | 10 nF | 400 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848S61050JP2C TTI: MKP1848S61050JP2C Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 500volt 5% 2pin 37.5mm LS | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 18 mm (0.709 in) | 42 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1839410164 TTI: MKP1839410164 Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 160volts 5% | 0In Stock | 100 nF | 160 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKT1813147635 TTI: MKT1813147635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 470PF 630V 10% | 0In Stock | 470 pF | 630 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813547065G TTI: MKT1813547065G Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7UF 63V 10% | 0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKT1813522255 TTI: MKT1813522255 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 250volts 10% | 0In Stock | 2.2 uF | 250 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813422014 TTI: MKT1813422014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 100V 5% | 0In Stock | 220 nF | 100 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP18423104000 TTI: MKP18423104000 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 400volt | 0In Stock | 10 nF | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 400 VAC | 2 Pin | 1842 | Straight | - 40 C | + 85 C | MKP1842 | Bulk | |||||||||
Mfr: MKT1813447015 TTI: MKT1813447015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 100V 10% | 0In Stock | 470 nF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP386M530125YT4 TTI: MKP386M530125YT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3uF 1250volt 5% | 0In Stock | 3 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 43 mm (1.693 in) | 58 mm (2.283 in) | 25 mm (0.984 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | |||||
Mfr: MKT1813447065 TTI: MKT1813447065 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63volts 10% | 0In Stock | 470 nF | 63 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848SE61050JP4C TTI: MKP1848SE61050JP4C Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 500volt 5% 4 pin AEC-Q200 37.5mm LS | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 4 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Bulk | |||||||||
Mfr: MKT1818410254 TTI: MKT1818410254 Vishay / Roederstein Availability: 0In StockFilm Capacitors .10UF 250V 5% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKP1839310404 TTI: MKP1839310404 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 400volts 5% | 0In Stock | 10 nF | 400 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP386M515200YT4 TTI: MKP386M515200YT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.5uF 2000volt 5% | 0In Stock | 1.5 uF | 2 kVDC | Lug | Polypropylene (PP) | 44 mm (1.732 in) | 30 mm (1.181 in) | Snubber Film Capacitors | 700 VAC | 5 % | 2 Pin | 46 mm (1.811 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||||
Mfr: MKT1813410015 TTI: MKT1813410015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 100V 10% | 0In Stock | 100 nF | 100 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848C71050JY5 TTI: MKP1848C71050JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100uF 500volt 5% 4pin 52.5x20.3mm | 0In Stock | 100 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1839215631 TTI: MKP1839215631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1500PF 630V 1% | 0In Stock | 1.5 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839433084HQ TTI: MKP1839433084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors .33UF 850V 5% | 0In Stock | 330 nF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839522164 TTI: MKP1839522164 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 160volts 5% | 0In Stock | 2.2 uF | 160 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839533634HQ TTI: MKP1839533634HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3UF 630V 5% | 0In Stock | 3.3 uF | 630 VDC | Axial | Polypropylene (PP) | 33.5 mm (1.319 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKT1820756065 TTI: MKT1820756065 Vishay / Roederstein Availability: 0In StockFilm Capacitors 560uF 63volts 10% | 0In Stock | 560 uF | 63 VDC | Radial | Polyester | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk |