Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848540094K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 4uF 900volt 5% 2pin 27.5mm LS | 0In Stock | 4 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
0In Stock | 1 uF | 63 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||
0In Stock | 15 nF | 1 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 600 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
0In Stock | 3.3 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 1 % | - 55 C | + 100 C | KP1830 | |||||||||||||
0In Stock | 22 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
Mfr: MKP1848E62512JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 25uF +/-5% 1200VDC | 0In Stock | 25 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Film Capacitors | 5 % | 4-Pin | 5 mOhms | 50 mm (1.969 in) | Straight | + 125 C | MKP1848e | Tray | ||||||
Mfr: MKP1848E61090JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 10uF +/-5% 900Vdc | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 22 mm (0.866 in) | Film Capacitors | 5 % | 2 Pin | 4 mOhms | 38 mm (1.496 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
0In Stock | 100 nF | 250 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKT1822347255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250V 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1817310405 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 10 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | MKT1817 | Bulk | |||||||||||
0In Stock | 100 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: MKP1847H62035JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 350volts 5% High Humidity | 0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 4 Pin | 3.5 mOhms | 50 mm (1.969 in) | Straight | - 60 C | + 105 C | MKP1847H | Bulk | ||||
Mfr: MKT1818333254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.033uF 250V 5% | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKP1848E61550JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 15uF +/-5% 500V= | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 4.5 mOhms | 28 mm (1.102 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
Mfr: KP1830122014W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 220pF 100V 5% | 0In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 1830 | - 55 C | + 100 C | KP1830 | Reel | |||||||||
0In Stock | 470 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKP1841415634 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .15uF 630volt 5% | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1840510254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 250volt 5% | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||
Mfr: MKT1813615015 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
Mfr: MKP1848C61560JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15 uF | 0In Stock | 15 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 35 mm (1.378 in) | 32 mm x 20 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1841410105 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .1uF 1000volt 10% | Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKT1818422065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 63V 10% | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 8.5 mm (0.335 in) | MKT1818 | Bulk | |||||||||
Mfr: KP1836410134 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .10UF 1600V 5% | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 13.5 mm (0.531 in) | 1836 | - 55 C | + 100 C | KP1836 | Bulk | ||||||
Mfr: MKT1820510254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 5% 250V | 0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKP1847620354Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 350volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray |