Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 150 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 24.5 mm (0.965 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 32.5 mm (1.28 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 20.5 mm (0.807 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 23.5 mm (0.925 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 2.2 uF | 250 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 160 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
0In Stock | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
Mfr: MKP1839439134HQ TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .39uF 1600volts 5% High Quality Cap. | 0In Stock | 390 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1839456124HQ TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .56uF 1250volts 5% High Quality Cap. | 0In Stock | 560 nF | 1.25 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 425 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1848615914Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15uF 1100volt 5% 2pin 52.5mm LS | 0In Stock | 15 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 12 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
0In Stock | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
Mfr: MKP1848S55050JK2A TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 500volt 5% 2 pin 27.5mm LS | 0In Stock | 5 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 12 mm (0.472 in) | 31.5 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848615924Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 15uF 1200volt 5% 2pin 52.5mm LS | 0In Stock | 15 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848620914Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 1100volt 5% 2pin 52.5mm LS | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 30 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848650704Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 700volt 5% 2pin 52.5mm LS | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5.5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 30 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848655704Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 55 F 5 700V= | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 35 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848622094Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 22 F 5 900V= | 0In Stock | 22 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 4 Pin | 10 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848622924Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 22 F 5 1200V= | 0In Stock | 22 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 7 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 35 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848645094Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 45 F 5 900V= | 0In Stock | 45 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 45 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848510914K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1100volt 5% 2pin 27.5mm LS | 0In Stock | 1 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 45.5 mOhms | 19 mm (0.748 in) | 32 mm x 11 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848520094K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 900volt 5% 2pin 27.5mm LS | 0In Stock | 2 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 23 mm (0.906 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 32 mOhms | 32 mm (1.26 in) | 32 mm x 13 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray |