Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 57.5 mm (2.264 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 10 mOhms | 15 mm (0.591 in) | 57.5 mm x 33 mm | - 40 C | + 105 C | MKP1848S | Bulk | ||||||
0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 2 Pin | 5 mOhms | 18 mm (0.709 in) | 42 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
0In Stock | 20 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4 mOhms | 24 mm (0.945 in) | 42 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 62 mm (2.441 in) | DC Link Film Capacitors | 5 % | 6 Pin | 15 mm (0.591 in) | 57.5 mm x 62 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 1 uF | 160 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 10 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | KP1830 | Ammo Pack | |||||||||||||
0In Stock | 470 nF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1813 | |||||||||||||
Mfr: MKT1813522065G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKP1841222205 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2nF 2000volt 10% | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 20 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 4.7 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 5 % | - 55 C | + 100 C | KP1830 | |||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
0In Stock | 68 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Reel | |||||||||||||
0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 100 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1822 | Reel | ||||||||||||
0In Stock | 220 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 220 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 220 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 680 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 150 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk |