Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1841247104V TTI: MKP1841247104V Vishay / Roederstein Availability: 0In StockFilm Capacitors .0047UF 1000V 5% | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1848C65090JY5L TTI: MKP1848C65090JY5L Vishay / Roederstein Availability: 0In Stock5,560 On Order Expected 23-Dec-26 Film Capacitors 50UF 900V 5% | 0In Stock5,560 On Order Expected 23-Dec-26 | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | - 55 C | + 105 C | MKP18 C DC Link | Bulk | |||||||
Mfr: MKT1813422635 TTI: MKT1813422635 Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 630V 10% | 0In Stock | 220 nF | 630 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848S65050JY5C TTI: MKP1848S65050JY5C Vishay / Roederstein Availability: 0In StockFilm Capacitors 50UF 500V 5% | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 57.5 mm (2.264 in) | 62 mm (2.441 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 18 mm (0.709 in) | 57.5 mm x 62 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKT1813447405 TTI: MKT1813447405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 10% 400V | 0In Stock | 470 nF | 400 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848610704K2 TTI: MKP1848610704K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 700volt 5% 2pin 27.5mm LS | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 32 mm (1.26 in) | 32 mm x 21 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKT1813268635G TTI: MKT1813268635G Vishay / Roederstein Availability: 0In StockFilm Capacitors .0068UF 630V 10% | 0In Stock | 6.8 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||
Mfr: MKT1813410635 TTI: MKT1813410635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 630volts 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813347255 TTI: MKT1813347255 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250V 10% | 0In Stock | 47 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848C61012JP4 TTI: MKP1848C61012JP4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1200volt 5% 4pin 37.5x10.2mm | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 44 mm (1.732 in) | 42 mm x 24 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKT1817347014W TTI: MKT1817347014W Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 100V 5% | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Reel | |||||
Mfr: MKT1813533064 TTI: MKT1813533064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3.3uF 63volts 5% | 0In Stock | 3.3 uF | 63 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1841422165 TTI: MKP1841422165 Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 160V 10% | 0In Stock | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKP1848S65050JY5F TTI: MKP1848S65050JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 500V 5% | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 24 mm (0.945 in) | 57.5 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKT1813447064 TTI: MKT1813447064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63volts 5% | 0In Stock | 470 nF | 63 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Reel | ||||||||
Mfr: MKP1845310404 TTI: MKP1845310404 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 400V 5% | 0In Stock | 10 nF | 400 VDC | Axial | Polypropylene (PP) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 220 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | ||||||||||
Mfr: MKP1848C61080JK2 TTI: MKP1848C61080JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 800volts 5% 2 pin 27.5mm | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKT1818215634 TTI: MKT1818215634 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1500pF 630V 5% | 0In Stock | 1.5 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKP1848510924K2 TTI: MKP1848510924K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1200volt 5% 2pin 27.5mm LS | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 43 mOhms | 19 mm (0.748 in) | 32 mm x 11 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKT1818433064 TTI: MKT1818433064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.33uF 63V 5% | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKP1848530094K2 TTI: MKP1848530094K2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 3uF 900volt 5% 2pin 27.5mm LS | 0In Stock | 3 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 25 mm (0.984 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 21 mOhms | 32 mm (1.26 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKP1848620914Y5 TTI: MKP1848620914Y5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 20uF 1100volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 30 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKT1822510404 TTI: MKT1822510404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 400V 5% | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
0In Stock | 1 uF | 250 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk |