Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1822510255V TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 250V 10% | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKT1822 | Reel | |||||
0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
Mfr: MKT1822433065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .33uF 63volts 10% | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKP1848C51050JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 5% 500V | 0In Stock | 1 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 90 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C72010JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 200 uF | 0In Stock | 200 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 130 mm (5.11 in) | DC Link Film Capacitors | 5 % | 4 Pin | 1.5 mOhms | 65 mm (2.559 in) | 57.5 mm x 130 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKT1822510405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 400V 10% | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: KP1836410135 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 1600V 10% | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 28.5 mm (1.122 in) | 1836 | - 55 C | + 100 C | KP1836 | Bulk | ||||||
Mfr: MKP1841322135 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022uF 1600volt 10% | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: KP1830233011 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3300PF 100V 1% | 0In Stock | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||
Mfr: MKT1822447064 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63V 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
0In Stock | 3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 20 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 105 C | MKP | Tray | ||||||
0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | Film Capacitors | 10 % | 2 Pin | 4.5 mOhms | 28 mm (1.102 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1837310011 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | ||||||||||||
Mfr: MKP1848710454Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 100uF 450volt 5% 4Pin 52.5x20.3mm LS | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 45 mm | - 40 C | + 105 C | MKP1848 | Tray | |||||
Mfr: MKT1822522065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2UF 63V 10% | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKP1848C73280JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 320uF 800volts 5% 12 pin 52.5mm | 0In Stock | 320 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 130 mm (5.11 in) | DC Link Film Capacitors | 5 % | 4 Pin | 1.5 mOhms | 65 mm (2.559 in) | 57.5 mm x 130 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
Mfr: MKP1848C53080JK2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 3 uF | Not Available Online | 3 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 23 mOhms | 21 mm (0.827 in) | 32 mm x 11 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 350 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
Mfr: MKT1818333015 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.033uF 100V 10% | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKP1839422164 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 220 nF | 160 VDC | Axial | Polypropylene (PP) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
0In Stock | KP1836 | Reel | |||||||||||||||||||||
Mfr: MKP1839547254 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 4.7uF 250volts 5% | Not Available Online | 4.7 uF | 250 VDC | Axial | Polypropylene (PP) | 41.5 mm (1.634 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk |