Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1845410204 TTI: MKP1845410204 Vishay / Roederstein Availability: 123In StockFilm Capacitors .1uF 2000volt 5% | 123In Stock | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 1845 | Straight | - 55 C | + 100 C | MKP1845 | Bulk | |||||||
Mfr: MKP1841347255 TTI: MKP1841347255 Vishay / Roederstein Availability: 7,500In StockFilm Capacitors .047UF 250V 10% | 7,500In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKT1817410065W TTI: MKT1817410065W Vishay / Roederstein Availability: 7,500In StockFilm Capacitors 0.1uF 63V 10% T/R | 7,500In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
Mfr: MKP1848C56090JK2 TTI: MKP1848C56090JK2 Vishay / Roederstein Availability: 90In StockFilm Capacitors 6uF 900volt 5% 2pin 27.5mm | 90In Stock | 6 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1848580454K2 TTI: MKP1848580454K2 Vishay / Roederstein Availability: 30In StockFilm Capacitors 8uF 450volt 5% 2pin 27.5mm LS | 30In Stock | 8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8.5 mOhms | 32 mm (1.26 in) | 32 mm x 18 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKT1813468015 TTI: MKT1813468015 Vishay / Roederstein Availability: 91In StockFilm Capacitors .68UF 100V 10% | 91In Stock | 680 nF | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||
Mfr: R818422014-DP TTI: MKT1818422014 Vishay / Roederstein Availability: 2,001In StockFilm Capacitors 0.22uF 100V 5% | 2,001In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1813510015 TTI: MKT1813510015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 100volts 10% | 0In Stock | 1 uF | 100 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848C61050JK2 TTI: MKP1848C61050JK2 Vishay / Roederstein Availability: 0In Stock4,800 On Order Expected 08-Dec-26 Film Capacitors 10uF 500volt 5% 2pin 27.5mm | 0In Stock4,800 On Order Expected 08-Dec-26 | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKT1813410254 TTI: MKT1813410254 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 250volts 5% | 0In Stock | 100 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848510094K2 TTI: MKP1848510094K2 Vishay / Roederstein Availability: 0In Stock1,910 On Order Expected 01-Dec-26 Film Capacitors 1uF 900volt 5% 2pin 27.5mm LS | 0In Stock1,910 On Order Expected 01-Dec-26 | 1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 63 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKT1818447065 TTI: MKT1818447065 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63V 10% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKP1848C55010JK2 TTI: MKP1848C55010JK2 Vishay / Roederstein Availability: 0In Stock390 On Order Expected 12-Feb-27 Film Capacitors 5.0UF 1000V 5% | 0In Stock390 On Order Expected 12-Feb-27 | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 31 mm (1.22 in) | 32 mm x 18 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C71060JY5L1 TTI: MKP1848C71060JY5L1 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100UF 600V 5% | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 45 mm (1.772 in) | - 55 C | + 105 C | MKP1848C | Bulk | |||||||
Mfr: MKP386M550125YT4 TTI: MKP386M550125YT4 Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 1250volt 5% | 0In Stock | 5 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 43 mm (1.693 in) | 58 mm (2.283 in) | 35 mm (1.378 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 50 mm (1.969 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Bulk | |||||
Mfr: MKP1848C52010JK2 TTI: MKP1848C52010JK2 Vishay / Roederstein Availability: 0In Stock805 On Order Expected 26-Oct-26 Film Capacitors 2.0UF 1000V 5% | 0In Stock805 On Order Expected 26-Oct-26 | 2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 30 mOhms | 23 mm (0.906 in) | 32 mm x 13 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1841322105V TTI: MKP1841322105V Vishay / Roederstein Availability: 0In Stock10,000 On Order Expected Film Capacitors .022UF 1000V 10% | 0In Stock10,000 On Order Expected | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1841 | Reel | |||||
Mfr: MKP1839410134HQ TTI: MKP1839410134HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 1600volts 5% High Quality Cap. | 0In Stock | 100 nF | 1.6 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1848C61550JK2 TTI: MKP1848C61550JK2 Vishay / Roederstein Availability: 0In Stock60 On Order Expected 12-Jan-27 Film Capacitors 15 uF | 0In Stock60 On Order Expected 12-Jan-27 | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1839410635 TTI: MKP1839410635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100nF 630volt 10% | 0In Stock | 100 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKT1822422255 TTI: MKT1822422255 Vishay / Roederstein Availability: 0In Stock750 On Order Expected 28-Oct-26 Film Capacitors 0.22uF 250V 10% | 0In Stock750 On Order Expected 28-Oct-26 | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKP1848C62010JP5 TTI: MKP1848C62010JP5 Vishay / Roederstein Availability: 0In Stock252 On Order Expected 05-Feb-27 Film Capacitors 20UF 1KV 5% | 0In Stock252 On Order Expected 05-Feb-27 | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | 42 mm x 30 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1840410405 TTI: MKP1840410405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 400volt 10% | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||
Mfr: MKT1822410405 TTI: MKT1822410405 Vishay / Roederstein Availability: 0In Stock2,850 On Order Expected 23-Dec-26 Film Capacitors 0.1uF 400V 10% | 0In Stock2,850 On Order Expected 23-Dec-26 | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: KP1830256063D TTI: KP1830256063D Vishay / Roederstein Availability: 0In StockFilm Capacitors .0056UF 63V 2.5% | 0In Stock | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Bulk |