Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 680 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||||
0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | KP1830 | |||||||||||||
0In Stock | 15 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 300 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||||||
0In Stock | 1 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 6.8 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 150 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 100 C | MKT1822 | |||||||||||||
0In Stock | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 20 % | - 55 C | + 100 C | MKT1822 | ||||||||||||||
0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 20 % | 14.5 mm (0.571 in) | MKT1820 | ||||||||||||
0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
0In Stock | 7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 4 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 275 VAC | 5 % | 2 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
0In Stock | 2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
0In Stock | 25 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
Mfr: MKP386M447085JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 850volts 5% Drawing T5 | 0In Stock | 470 nF | 850 VDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 2 Pin | 13 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M468125JT7 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .68uF 1250volts 5% Drawing T7 | Not Available Online | 680 nF | 1.25 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 550 VAC | 5 % | 2 Pin | 8 mOhms | 30.5 mm (1.201 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray | ||||
Mfr: MKP386M510100JT5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1000volts 5% Drawing T5 | 0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 500 VAC | 5 % | 6 mOhms | 30.5 mm (1.201 in) | MKP386M | Tray | ||||||||
Mfr: MKP386M418250JT1 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .18uF 2500volts 5% Drawing T1 | 0In Stock | 180 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 800 VAC | 5 % | 2 Pin | 11 mOhms | 38 mm (1.496 in) | Tab Terminal | - 55 C | + 105 C | MKP386M | Tray |