Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 680 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||||
Mfr: KP1830133013W TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 330pF 2.5% 100V | 0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | Reel | ||||||||||||
0In Stock | 4.7 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 1 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
0In Stock | 33 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
0In Stock | 47 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
0In Stock | 100 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Reel | ||||||||||||
0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
Mfr: MKT1817210404W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1000PF 400V 5% | Not Available Online | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
Mfr: MKT1817310254W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .01UF 250V 5% | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
Mfr: MKP1841447165 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .47uF 160volt 10% | 0In Stock | 470 nF | 160 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 18 mm (0.709 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKT1822433254 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.33uF 250V 5% | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 5 % | 12.5 mm (0.492 in) | MKT1822 | Bulk | |||||||||
0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
Mfr: MKP1841333635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .033uF 630volt 10% | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKT1817347255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 250V 10% | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 9.5 mm (0.374 in) | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKP1841410634 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1848C71290JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 120uF 900volts 5% 6 pin 52.5mm | 0In Stock | 120 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 70 mm (2.756 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 65 mm (2.559 in) | 57.5 mm x 70 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
Mfr: MKP1848C53012JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3 uF | 0In Stock | 3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mOhms | 28 mm (1.102 in) | 32 mm x 18 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24.5 mm (0.965 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
0In Stock | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | MKP1847C | Tray | ||||||
0In Stock | 1 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Reel |