Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1847H55031KP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 5 F 10 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H55048KY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 5 F 10 480Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H56031JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 6 F 5 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H57031KP5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 7 F 10 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H57035JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 7 F 5 350Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H57035KP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 7 F 10 350Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H58031KP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 8 F 10 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H58031KP5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 8 F 10 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H61025JP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 10 F 5 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H61225KP2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 12 F 10 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H61525KP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 15 F 10 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H62231JY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 22 F 5 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H63025KY5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 30 F 10 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H63525JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 35 F 5 250Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1847H51031KK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1847H 1 F 10 310Vac | 0In Stock | MKP1847H | |||||||||||||||||||||
Mfr: MKP1848H53090JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP1848H 3 F 5 920Vdc | 0In Stock | MKP1848H | |||||||||||||||||||||
Mfr: MKP1848E62570JP4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 25uF +/-5% 700Vdc | 0In Stock | 25 uF | 700 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Film Capacitors | 5 % | 4-Pin | 3 mOhms | 44 mm (1.732 in) | Straight | + 125 C | MKP1848e | Tray | ||||||
Mfr: MKP1848E51050JI2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 1uF +/-5% 500V= | 0In Stock | 1 uF | 500 VDC | Radial | Polypropylene (PP) | 26 mm (1.024 in) | 7 mm (0.276 in) | Film Capacitors | 5 % | 2 Pin | 36.5 mOhms | 16.5 mm (0.65 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
Mfr: MKP1841310105 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 1000volt 10% | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Not Available Online | 2.2 nF | 250 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 160 VAC | 1 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
0In Stock | 47 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 23 mm (0.906 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | ||||||
0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 5 mOhms | 31 mm (1.22 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
0In Stock | 22 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | Film Capacitors | 10 % | 2 Pin | 3 mOhms | 31 mm (1.22 in) | Straight | - 40 C | + 85 C | MKP1848 | Tray | ||||||
Mfr: MKP1848E52013JI2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848e 2uF +/-5% 1300V= | 0In Stock | 2 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 18 mm (0.709 in) | Film Capacitors | 5 % | 2 Pin | 9 mOhms | 29.5 mm (1.161 in) | Straight | + 125 C | MKP1848e | Tray | |||||||
0In Stock | 1 uF | 700 VDC | Radial | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Film Capacitors | 10 % | 2 Pin | 32 mOhms | 19.5 mm (0.768 in) | + 85 C | MKP1848e | Tray |