Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848612914P5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 12uF 1100volt 5% 4pin 37.5x20.3mm LS | 0In Stock | 12 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6.5 mOhms | 42 mm (1.654 in) | 42 mm x 30 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848610914Y2 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 10uF 1100volt 5% 2pin 52.5mm LS | Not Available Online | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 18 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848615094Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 15 F 5 900V= | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848550094P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 5uF 900volt 5% 2pin 37.5mm LS | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 21 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848560924P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 6 F 5 1200V= | 0In Stock | 6 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
0In Stock | 33 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
0In Stock | 22 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 47 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Reel | |||||||||
0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | KP1830 | ||||||||||||||
0In Stock | 100 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | - 55 C | + 100 C | KP1830 | ||||||||||||||
0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
0In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
Mfr: MKT1817210404W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1000PF 400V 5% | Not Available Online | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
Mfr: MKT1817310254W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .01UF 250V 5% | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
0In Stock | 10 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1817 | Reel | ||||||||||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 20 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 12.5 mm (0.492 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1841 |