Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1847610254P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 250volts 5% 4pin 37.5mm | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 4 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
0In Stock | 8 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 275 VAC | 5 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
0In Stock | 30 uF | 630 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 310 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 275 VAC | 5 % | 4 Pin | 38.5 mm (1.516 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
Mfr: MKP386M520085JT4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2uF 850volts 5% Drawing T4 | 0In Stock | 2 uF | 850 VDC | Lug | Polypropylene (PP) | 28 mm (1.102 in) | 44 mm (1.732 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 450 VAC | 5 % | 7 mOhms | 38 mm (1.496 in) | MKP386M | Tray | ||||||||
0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 33 mm (1.299 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Reel | |||||||||||
0In Stock | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 20 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 330 pF | KP1830 | Bulk | ||||||||||||||||||||
0In Stock | 1.5 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Reel | |||||||||
Mfr: MKP1839422124HQ TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 220nF 1250volts 5% High Quality | 0In Stock | 220 nF | 1.25 kVDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 425 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | ||||||||
0In Stock | 330 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | |||||||||
0In Stock | 6.8 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | Straight | - 55 C | + 100 C | MKP1841 | |||||||
0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 32.5 mm (1.28 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
Mfr: MKT1817322405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .022UF 400V 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 11.5 mm (0.453 in) | - 55 C | + 100 C | MKT1817 | Bulk | |||||||
Mfr: MKT1822333404 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.033uF 400V 5% | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Reel | |||||
Mfr: MKP1841310134 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 1600volt 5% | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 15.5 mm (0.61 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1841310135 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 1600volt 10% | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 15.5 mm (0.61 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKT1822433066 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 63V 0.33uF 20% | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 20 % | 9 mm (0.354 in) | MKT1822 | ||||||||||
Mfr: MKT1822410636 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 630V 20% | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 26.5 mm (1.043 in) | 6.5 mm (0.256 in) | General Film Capacitors | 220 VAC | 20 % | 14.5 mm (0.571 in) | MKT1822 | Bulk |