Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1822322405 TTI: MKT1822322405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.022uF 400V 10% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
0In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | ||||||
Mfr: MKT1818310254 TTI: MKT1818310254 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 250V 5% | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKT1818 | Bulk | |||||
Mfr: MKT1817422064 TTI: MKT1817422064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 63V 5% | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
Mfr: MKP1848S61070JP2C TTI: MKP1848S61070JP2C Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 700volt 5% 2pin 37.5mm LS | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 18 mm (0.709 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61010JY5B TTI: MKP1848S61010JY5B Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 1000V 5% | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 57.5 mm (2.264 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 10 mOhms | 15 mm (0.591 in) | 57.5 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKT1817310014W TTI: MKT1817310014W Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 100V 5% | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | Straight | - 55 C | + 100 C | MKT1817 | Reel | ||||||||
Mfr: MKP1848S63070JY5F TTI: MKP1848S63070JY5F Vishay / Roederstein Availability: 0In StockFilm Capacitors 30uF 700volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 24 mm (0.945 in) | 57.5 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848C61090KK2 TTI: MKP1848C61090KK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10 uF 10% 900V | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 35 mm (1.378 in) | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C65080JY5 TTI: MKP1848C65080JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 800volt 5% | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | ||||
Mfr: MKP1841410404 TTI: MKP1841410404 Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 400V 5% | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | |||||
Mfr: MKP386M347250JT7 TTI: MKP386M347250JT7 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047uF 2500volts 5% Drawing T7 | 0In Stock | 47 nF | 2.5 kVDC | Lug | Polypropylene (PP) | 32.3 mm (1.272 in) | 33.5 mm (1.319 in) | 22 mm (0.866 in) | Snubber Film Capacitors | 800 VAC | 5 % | 20 mOhms | 30.5 mm (1.201 in) | MKP386M | Tray | ||||||||
Mfr: MKP1841522255 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 250volt 10% | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | 1841 | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||
Mfr: MKP1848C51010JK2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 1000volts 5% 2 pin 27.5mm | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 65 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1848C65080JY2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 800volts 5% 2 pin 52.5mm | 0In Stock | 50 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm | Straight | - 55 C | + 105 C | MKP1848C | Tray | ||||
Mfr: MKP1848590084K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 9 F 5 800Vdc radial pitch 27.5 2pins | 0In Stock | 9 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8 mOhms | 20 mm (0.787 in) | Straight | - 40 C | + 105 C | MKP | Tray | |||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
Mfr: MKP1840447104M TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 23.5 mm (0.925 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk | ||||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Reel | |||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
0In Stock | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 63 VAC | 20 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP1840 | |||||||
Mfr: MKP1840547404M TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 32.5 mm (1.28 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 100 C | MKP1840 | Bulk |