Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1813415634 TTI: MKT1813415634 Vishay / Roederstein Availability: 0In StockFilm Capacitors .15UF 630V 5% | 0In Stock | 150 nF | 630 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1820522015 TTI: MKT1820522015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 10% 100V | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | |||||||
Mfr: MKT1813422255G TTI: MKT1813422255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 250V 10% | 0In Stock | 220 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKP1839310401 TTI: MKP1839310401 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 400volts 1% | 0In Stock | 10 nF | 400 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: KP1830147631 TTI: KP1830147631 Vishay / Roederstein Availability: 0In StockFilm Capacitors .00047UF 630V 1% | 0In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||
Mfr: MKP1848SE54050JK2A TTI: MKP1848SE54050JK2A Vishay / Roederstein Availability: 0In StockFilm Capacitors 4uF 500volt 5% 2 pin AEC-Q200 27.5mm LS | 0In Stock | 4 uF | 500 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 105 C | MKP1848Se | AEC-Q200 | Bulk | ||||||||||
Mfr: MKP1839510404 TTI: MKP1839510404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 400volts 5% | 0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1839510401 TTI: MKP1839510401 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0uF 400V 1% | 0In Stock | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 220 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1845222204 TTI: MKP1845222204 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 2000V 5% | 0In Stock | 2.2 nF | 2 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 700 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
Mfr: MKP1839222631 TTI: MKP1839222631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2nF 1% 630V | 0In Stock | 2.2 nF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Ammo Pack | ||||||||||||||
Mfr: MKT1813468064 TTI: MKT1813468064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.68uF 63volts 5% | 0In Stock | 680 nF | 63 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813410255G TTI: MKT1813410255G Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 250V 10% | 0In Stock | 100 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKP1839122631 TTI: MKP1839122631 Vishay / Roederstein Availability: 0In StockFilm Capacitors 220PF 630V 1% | 0In Stock | 220 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1839310254 TTI: MKP1839310254 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01uF 250volts 5% | 0In Stock | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKT1813310405G TTI: MKT1813310405G Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 400V 10% | 0In Stock | 10 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKP1848H65050JY5 TTI: MKP1848H65050JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 5% 500V | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.5 mOhms | 45 mm (1.772 in) | 57.5 mm x 30 mm x 45 mm | Straight | - 40 C | + 85 C | MKP1848H | Tray | |||||
Mfr: MKP1848S61010JY2B TTI: MKP1848S61010JY2B Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 1000volt 5% 2pin 52.5mm LS | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13 mOhms | 15 mm (0.591 in) | 57.5 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | |||||
Mfr: KP1830222011 TTI: KP1830222011 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200pF 100volts 1% | 0In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||||
Mfr: MKT1813610015M TTI: MKT1813610015M Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 100V 10% | 0In Stock | 10 uF | 100 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | MKT1813610015-M | ||||||||
Mfr: MKT1813347635 TTI: MKT1813347635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 47 nF | 0In Stock | 47 nF | 630 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813422254 TTI: MKT1813422254 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.22uF 250V 5% | 0In Stock | 220 nF | 250 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813310635G TTI: MKT1813310635G Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 630V 10% | 0In Stock | 10 nF | 630 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||
Mfr: MKP1839310631 TTI: MKP1839310631 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 630V 1% | 0In Stock | 10 nF | 630 VDC | Axial | Polypropylene (PP) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKT1813410405 TTI: MKT1813410405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 400volts 10% | 0In Stock | 100 nF | 400 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk |