Vishay / Roederstein - Film Capacitors
3,575 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1817510064 TTI: MKT1817510064 Vishay / Roederstein Availability: 23,707In StockFilm Capacitors 1.0UF 63V 5% | 23,707In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
Mfr: MKP1848S57070JP4B TTI: MKP1848S57070JP4B Vishay / Roederstein Availability: 210In Stock140 On Order Expected 15-Dec-26 Film Capacitors 7.0UF 700V 5% | 210In Stock140 On Order Expected 15-Dec-26 | 7 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11.5 mOhms | 15 mm (0.591 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKT1818410015 TTI: MKT1818410015 Vishay / Roederstein Availability: 300In StockFilm Capacitors 0.1uF 100V 10% | 300In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1822510015 TTI: MKT1822510015 Vishay / Roederstein Availability: 800In Stock5,400 On Order Expected 12-Mar-27 Film Capacitors 1uF 100V 10% | 800In Stock5,400 On Order Expected 12-Mar-27 | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKP1848S53070JK2A TTI: MKP1848S53070JK2A Vishay / Roederstein Availability: 308In StockFilm Capacitors MKP 1848S 3 F 5 700V= | 308In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 12 mm (0.472 in) | 31.5 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKT1818422015 TTI: MKT1818422015 Vishay / Roederstein Availability: 1,550In StockFilm Capacitors 0.22uF 100V 10% | 1,550In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT1818 | Bulk | |||||
Mfr: MKT1813410014 TTI: MKT1813410014 Vishay / Roederstein Availability: 24In StockFilm Capacitors 0.1uF 100volts 5% | 24In Stock | 100 nF | 100 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1813547015 TTI: MKT1813547015 Vishay / Roederstein Availability: 400In StockFilm Capacitors 4.7uF 100V 10% | 400In Stock | 4.7 uF | 100 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1817410015 TTI: MKT1817410015 Vishay / Roederstein Availability: 300In StockFilm Capacitors 0.1uF 100V 10% | 300In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
Mfr: MKT1813310405 TTI: MKT1813310405 Vishay / Roederstein Availability: 5,700In StockFilm Capacitors .01UF 400V 10% | 5,700In Stock | 10 nF | 400 VDC | Axial | Polyester | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1822410015 TTI: MKT1822410015 Vishay / Roederstein Availability: 2,600In StockFilm Capacitors 0.1uF 100V 10% | 2,600In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: KP1830310061 TTI: KP1830310061 Vishay / Roederstein Availability: 630In StockFilm Capacitors 0.01uF 63V 1% | 630In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 1 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||
Mfr: MKP1848C62580JP4 TTI: MKP1848C62580JP4 Vishay / Roederstein Availability: 308In Stock770 On Order Expected 28-Oct-26 Film Capacitors 25UF 800V 5% | 308In Stock770 On Order Expected 28-Oct-26 | 25 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKT1817310015 TTI: MKT1817310015 Vishay / Roederstein Availability: 2,200In StockFilm Capacitors 0.01uF 100V 10% | 2,200In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | ||||||
Mfr: MKT1820610014 TTI: MKT1820610014 Vishay / Roederstein Availability: 170In StockFilm Capacitors 10uF 100volts 5% | 170In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
Mfr: MKT1822410014 TTI: MKT1822410014 Vishay / Roederstein Availability: 3,000In StockFilm Capacitors 0.1uF 100V 5% | 3,000In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKP1841410105V TTI: MKP1841410105V Vishay / Roederstein Availability: 1,800In StockFilm Capacitors .1UF 1000V 10% | 1,800In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 100 C | MKP1841 | Reel | |||||
Mfr: MKT1817256405W TTI: MKT1817256405W Vishay / Roederstein Availability: 2,000In StockFilm Capacitors 5.6nF 10% 400V | 2,000In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 4.978 mm (0.196 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1817 | Reel | ||||||||||
Mfr: MKP1848S62010JY5F TTI: MKP1848S62010JY5F Vishay / Roederstein Availability: 140In StockFilm Capacitors 20uF 1000volt 5% 4pin 52.5x20.3mm LS | 140In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 39 mm (1.535 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 24 mm (0.945 in) | 57.5 mm x 39 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKT1813522405 TTI: MKT1813522405 Vishay / Roederstein Availability: 1,500In Stock1,000 On Order Expected 05-Mar-27 Film Capacitors 2.2uF 400volts 10% | 1,500In Stock1,000 On Order Expected 05-Mar-27 | 2.2 uF | 400 VDC | Axial | Polyester | 41.5 mm (1.634 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKT1817422015 TTI: MKT1817422015 Vishay / Roederstein Availability: 100In StockFilm Capacitors 0.22uF 100V 10% | 100In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKT1817 | Bulk | |||||
Mfr: MKP1839310251 TTI: MKP1839310251 Vishay / Roederstein Availability: 1,500In StockFilm Capacitors 10nF 250volts 1% | 1,500In Stock | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | ||||||||
Mfr: MKP1848550704K2 TTI: MKP1848550704K2 Vishay / Roederstein Availability: 330In StockFilm Capacitors 5uF 700volt 5% 2pin 27.5mm LS | 330In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 25 mm (0.984 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14 mOhms | 32 mm (1.26 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKT1813322255 TTI: MKT1813322255 Vishay / Roederstein Availability: 400In StockFilm Capacitors 0.022uF 250volts 10% | 400In Stock | 22 nF | 250 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
Mfr: MKP1848530704K2 TTI: MKP1848530704K2 Vishay / Roederstein Availability: 50In StockFilm Capacitors 3uF 700volt 5% 2pin 27.5mm LS | 50In Stock | 3 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 21 mm (0.827 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 23 mOhms | 32 mm (1.26 in) | 32 mm x 11 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk |