Vishay / Polytech - Tantalum Capacitors - Polymer
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Case Code - in | ESR | Leakage Current | Height | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Mfr Case Code | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T55B227M6R3C0025 TTI: T55B227M6R3C0025. Vishay / Polytech Availability: 2,000In StockCut Tape Tantalum Capacitors - Polymer 220UF 6.3V 20% ESR 25 3528-21 | 2,000In Stock | 220 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 138.6 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | Cut Tape | |||
Mfr: T55D477M6R3C0030 TTI: T55D477M6R3C0030. Vishay / Polytech Availability: 500In StockCut Tape Tantalum Capacitors - Polymer 470UF 6.3V 20% ESR 30 7343-30 | 500In Stock | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 30 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | Cut Tape | |||
Mfr: T55D107M025C0040 TTI: Not Assigned Vishay / Polytech Availability: 0In StockTantalum Capacitors - Polymer 100uF 25volts 20% D Case 40 ESR | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 250 uA | 2.8 mm | - 55 C | + 125 C | 7343 | D Case | Polymer Electrolytic Capacitors | T55 | Reel | |||
Mfr: T55Z157M6R3C0035 TTI: Not Assigned Vishay / Polytech Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 150 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 35 mOhms | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | |||||
Mfr: T55Z157M010C0040 TTI: Not Assigned Vishay / Polytech Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | |||||
Mfr: T55Z227M010C0040 TTI: Not Assigned Vishay / Polytech Availability: 0In StockTantalum Capacitors - Polymer | 0In Stock | 220 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 40 mOhms | 220 uA | 1.8 mm | - 55 C | + 105 C | 7343 | Z Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T58A0476M010C0100 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer 47uF 10volts 20% 1206 100mohms maxESR | Not Available Online | 47 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 100 mOhms | 47 uA | 1 mm | - 55 C | + 105 C | 3216 | A0 Case | Tantalum Organic Polymer Low ESR | T58 | Reel | |||
Mfr: T55B107M004R0035 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 4 VDC | SMD/SMT | 20 % | 1411 | 35 mOhms | 40 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55B685M2R5C0070 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 6.8 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | |||||
Mfr: T55V476M6R3C0050 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 50 mOhms | 29.6 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55B107M6R3C0045. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 45 mOhms | 63 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55B156M025C0100. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 15 uF | 25 VDC | SMD/SMT | 20 % | 1411 | 100 mOhms | 37.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55B337M2R5C0025. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 20 % | 1411 | 25 mOhms | 82.5 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55B476M010C0150. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 10 VDC | SMD/SMT | 20 % | 1411 | 150 mOhms | 47 uA | 1.9 mm | - 55 C | + 105 C | 3528 | B Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55D107M010C0080. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 100 uF | 10 VDC | SMD/SMT | 20 % | 2917 | 80 mOhms | 100 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55D336M025C0060. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 20 % | 2917 | 60 mOhms | 82.5 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55D477M004C0012. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 12 mOhms | 188 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55D477M6R3C0015. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 6.3 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 296.1 uA | 2.8 mm | - 55 C | + 105 C | 7343 | D Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55T226M6R3C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 22 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 13.8 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55T476M6R3C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1411 | 70 mOhms | 29.6 uA | 1.2 mm | - 55 C | + 105 C | 3528 | T Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55V227M004C0015. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 20 % | 2917 | 15 mOhms | 88 uA | 1.9 mm | - 55 C | + 105 C | 7343 | V Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55A336M010C0200. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 200 mOhms | 33 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T55A476M6R3C0070. TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 47 uF | 6.3 VDC | SMD/SMT | 20 % | 1206 | 70 mOhms | 29.6 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 | ||||
Mfr: T58MM105M035C3500 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | T58 | |||||||||||||||||
Mfr: T55A226C010C0080 TTI: Not Assigned Vishay / Polytech Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 22 uF | 10 VDC | SMD/SMT | 20 % | 1206 | 80 mOhms | 22 uA | 1.6 mm | - 55 C | + 105 C | 3216 | A Case | Tantalum Organic Polymer Low ESR | T55 |