MR700 - Vishay / Mills - Wirewound Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MR70237K880BAE66 TTI: Not Assigned Vishay / Mills Availability: Not Available OnlineWirewound Resistors - Through Hole 37.88Kohms .1% | Not Available Online | Vishay | 37.88 kOhms | 125 mW (1/8 W) | 150 V | 0.1 % | Radial | 10 PPM / C | 6.86 mm | 3.56 mm | 3.18 mm | 6.35 mm | - 55 C | + 145 C | MR700 | Bulk |