Vishay / MCB Industrie - Thick Film Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Features | Height | Lead Diameter | Lead Spacing | Product | Type | Width |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HTS05231002JPB19 TTI: Not Assigned Vishay / MCB Industrie Availability: 0In StockThick Film Resistors - Through Hole | 0In Stock | HTS | 10 kOhms | 1 W | 5 % | 150 PPM / C | - 55 C | + 155 C | 5 kV | 4.5 mm | 23 mm | Axial | Box | 0.8 mm | Thick Film Resistors Leaded |