Vishay / Electro-Films - Thin Film Resistors - SMD
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IGBRB5000CJAPCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0404 5ohm 5% PD 1Kppm Back Contact | Not Available Online | Reel | IGBR | 5 Ohms | 5 % | 1000 PPM / C | 0404 | 1010 | 1 mm (0.039 in) | 1 mm (0.039 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 2 W | 75 V | |||
Mfr: IGBRC1500BJJNCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0606 15ohm 5% NI 500ppm Back Contact | Not Available Online | Reel | IGBR | 15 Ohms | 5 % | 500 PPM / C | 0606 | 1515 | 1.5 mm (0.059 in) | 1.5 mm (0.059 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 3 W | 75 V | |||
Mfr: IGBRD1000BJOPCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0808 10ohm 5% PD 300ppm Back Contact | Not Available Online | Reel | IGBR | 10 Ohms | 5 % | 300 PPM / C | 0808 | 2020 | 2 mm (0.079 in) | 2 mm (0.079 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 4 W | 75 V | |||
Mfr: IGBRD1800CKAPCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0808 1.8ohm 10% PD 1Kppm Back Contact | Not Available Online | Reel | IGBR | 1.8 Ohms | 10 % | 1000 PPM / C | 0808 | 2020 | 2 mm (0.079 in) | 2 mm (0.079 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 4 W | 75 V | |||
Mfr: PWA1000CJKANHT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 1/2W 1ohm 5% 100ppm | Not Available Online | Reel | PWA | 1 Ohms | 5 % | 100 PPM / C | 0503 | 1.143 mm (0.045 in) | 0.762 mm (0.03 in) | 0.254 mm (0.01 in) | - 55 C | + 125 C | 500 mW (1/2 W) | |||||
Mfr: PWB5000BFKGNHT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 1W 50ohms 1% 100ppm | Not Available Online | Reel | PWB | 50 Ohms | 1 % | 100 PPM / C | 0707 | 1818 | 1.781 mm (0.07 in) | 1.781 mm (0.07 in) | 0.254 mm (0.01 in) | - 55 C | + 125 C | 1 W | 100 V | |||
Mfr: SFM1000BFMANHWS TTI: Not Assigned Vishay / Electro-Films Availability: 0In StockThin Film Resistors - SMD 1Kohms 1% 250ppm | 0In Stock | Bulk | SFM | 10 Ohms | 1 % | 250 PPM / C | 0202 | 0505 | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | 0.26 mm (0.01 in) | - 55 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
Mfr: SFM1200BFMANHWS TTI: Not Assigned Vishay / Electro-Films Availability: 0In StockThin Film Resistors - SMD 12ohms 1% 250ppm | 0In Stock | Bulk | SFM | 12 Ohms | 1 % | 250 PPM / C | 0202 | 0505 | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | 0.26 mm (0.01 in) | - 55 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
Mfr: IGBRD5000CJWPCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0808 5ohm 5% PD 350ppm Back Contact | Not Available Online | Reel | IGBR | 5 Ohms | 5 % | 350 PPM / C | 0808 | 2020 | 2 mm (0.079 in) | 2 mm (0.079 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 4 W | 75 V | |||
Mfr: IGBRB1000BJANCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0404 10ohm 5% NI 1Kppm Back Contact | Not Available Online | Reel | IGBR | 10 Ohms | 5 % | 1000 PPM / C | 0404 | 1010 | 1 mm (0.039 in) | 1 mm (0.039 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 2 W | 75 V | |||
Mfr: IGBRC1500BJJPCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0606 15ohm 5% PD 500ppm Back Contact | Not Available Online | Reel | IGBR | 15 Ohms | 5 % | 500 PPM / C | 0606 | 1515 | 1.5 mm (0.059 in) | 1.5 mm (0.059 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 3 W | 75 V | |||
Mfr: IGBRD1500BJONCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0808 15ohm 5% NI 300ppm Back Contact | Not Available Online | Reel | IGBR | 15 Ohms | 5 % | 300 PPM / C | 0808 | 2020 | 2 mm (0.079 in) | 2 mm (0.079 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 4 W | 75 V | |||
Mfr: SFM10001FKGGHWS TTI: Not Assigned Vishay / Electro-Films Availability: 0In StockThin Film Resistors - SMD 10Kohms 1% 100ppm | 0In Stock | Waffle | SFM | 10 kOhms | 1 % | 100 PPM / C | 0202 | 0505 | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | 0.26 mm (0.01 in) | - 55 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
Mfr: SFM12101FKGGHWS TTI: Not Assigned Vishay / Electro-Films Availability: 0In StockThin Film Resistors - SMD 121ohms 1% 100ppm | 0In Stock | Waffle | SFM | 12.1 kOhms | 1 % | 100 PPM / C | 0202 | 0505 | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | 0.26 mm (0.01 in) | - 55 C | + 150 C | 250 mW (1/4 W) | 100 V | |||
Mfr: IGBRC1000BJJPCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0606 10ohm 5% PD 500ppm Back Contact | Not Available Online | Reel | IGBR | 10 Ohms | 5 % | 500 PPM / C | 0606 | 1515 | 1.5 mm (0.059 in) | 1.5 mm (0.059 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 2 W | 75 V | |||
Mfr: IGBRD1500BJOPCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0808 15ohm 5% PD 300ppm Back Contact | Not Available Online | Reel | IGBR | 15 Ohms | 5 % | 300 PPM / C | 0808 | 2020 | 2 mm (0.079 in) | 2 mm (0.079 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 4 W | 75 V | |||
Mfr: PWA10000FKANHT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 1/2W 1Kohms 1% 100ppm | Not Available Online | Reel | PWA | 1 kOhms | 1 % | 100 PPM / C | 0503 | 1107 | 1.143 mm (0.045 in) | 0.762 mm (0.03 in) | 0.254 mm (0.01 in) | - 55 C | + 125 C | 500 mW (1/2 W) | 100 V | |||
Mfr: PWB7500AJKGNHT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 1W 750ohms 5% 100ppm | Not Available Online | Reel | PWB | 750 Ohms | 5 % | 100 PPM / C | 0707 | 1818 | 1.781 mm (0.07 in) | 1.781 mm (0.07 in) | 0.254 mm (0.01 in) | - 55 C | + 125 C | 1 W | 100 V | |||
Mfr: IGBRC1800CKANCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0606 1.8ohm 10% NI 1Kppm Back Contact | Not Available Online | Reel | IGBR | 1.8 Ohms | 10 % | 1000 PPM / C | 0606 | 1515 | 1.5 mm (0.059 in) | 1.5 mm (0.059 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 3 W | 75 V | |||
Mfr: IGBRC1800CKAPCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0606 1.8ohm 10% PD 1Kppm Back Contact | Not Available Online | Reel | IGBR | 1.8 Ohms | 10 % | 1000 PPM / C | 0606 | 1515 | 1.5 mm (0.059 in) | 1.5 mm (0.059 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 3 W | 75 V | |||
Mfr: IGBRD3000CJJPCT5 TTI: Not Assigned Vishay / Electro-Films Availability: Not Available OnlineThin Film Resistors - SMD 0808 3ohm 5% PD 500ppm Back Contact | Not Available Online | Reel | IGBR | 3 Ohms | 5 % | 500 PPM / C | 0808 | 2020 | 2 mm (0.079 in) | 2 mm (0.079 in) | 0.25 mm (0.01 in) | - 55 C | + 125 C | 4 W | 75 V |
- 1
- 2