HDMKP - Vishay / ESTA - Film Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5191-45737-03-00 TTI: Not Assigned Vishay / ESTA Availability: Not Available OnlineFilm Capacitors HDMKP 2.7-80 B | Not Available Online | 80 uF | 2.7 kVDC | Screw | Polypropylene (PP) | 185 mm (7.283 in) | DC Link Film Capacitors | 2 Pin | - 40 C | + 85 C | HDMKP | Bulk | |||||||||||
Mfr: HDMKP 2.7-100 B TTI: Not Assigned Vishay / ESTA Availability: Not Available OnlineFilm Capacitors HDMKP 2.7-100 B | Not Available Online | 100 uF | 2.7 kVDC | Screw | Polypropylene (PP) | 235 mm (9.252 in) | 84.4 mm (3.323 in) | DC Link Film Capacitors | 2 Pin | - 40 C | + 85 C | HDMKP | Bulk |