Vishay / Draloric - Metal Oxide Resistors
228 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WK202070A1009J2200 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | 10 Ohms | 1 W | 500 V | 5 % | Axial | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | AEC-Q200 | |||||||
Mfr: WR506170A2008J5100 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineMetal Oxide Resistors | Not Available Online | WR5 | |||||||||||||||||
Mfr: WK80922001001JG100 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMetal Oxide Resistors | 0In Stock | 1 kOhms | 4 W | 750 V | 5 % | Axial | 200 PPM / C | 9 mm | 20 mm | - 55 C | + 200 C | WK8 |