SMM0207 - Vishay / Draloric - MELF Resistors
331 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02070C1009FBP00 TTI: SMM02070C1009FBP00 Vishay / Draloric Availability: 1,500In StockMELF Resistors 1watt 10ohms 1% 50ppm | 1,500In Stock | SMM0207 | 10 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2001FBP00 TTI: SMM02070C2001FBP00 Vishay / Draloric Availability: 1,500In StockMELF Resistors 1watt 2kOhms 1% 50ppm | 1,500In Stock | SMM0207 | 2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2K 1%BP | ||
Mfr: SMM02070C2200FBP00 TTI: SMM02070C2200FBP00 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1watt 220ohms 1% 50ppm | 3,000In Stock | SMM0207 | 220 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1004FBP00 TTI: SMM02070C1004FBP00 Vishay / Draloric Availability: 1,500In StockMELF Resistors 1watt 1Mohms 1% 50ppm | 1,500In Stock | SMM0207 | 1 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4709FBP00 TTI: SMM02070C4709FBP00 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1watt 47ohms 1% 50ppm | 3,000In Stock | SMM0207 | 47 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4700FBP00 TTI: SMM02070C4700FBP00 Vishay / Draloric Availability: 0In Stock3,000 On Order Expected 13-Jul-27 MELF Resistors 1w 470ohms 1% 50ppm | 0In Stock3,000 On Order Expected 13-Jul-27 | SMM0207 | 470 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1509FBP00 TTI: SMM02070C1509FBP00 Vishay / Draloric Availability: 0In Stock1,500 On Order Expected 12-Aug-27 MELF Resistors 1watt 15ohms 1% 50ppm | 0In Stock1,500 On Order Expected 12-Aug-27 | SMM0207 | 15 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4701FBP00 TTI: SMM02070C4701FBP00 Vishay / Draloric Availability: 0In Stock1,500 On Order Expected 06-Nov-26 MELF Resistors 1watt 4.7Kohms 1% 50ppm | 0In Stock1,500 On Order Expected 06-Nov-26 | SMM0207 | 4.7 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2201FBP00 TTI: SMM02070C2201FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1w 2.2Kohms 1% 50ppm | 0In Stock | SMM0207 | 2.2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2.2K 1%BP | ||
Mfr: SMM02070C1501FBP00 TTI: SMM02070C1501FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 1.5Kohms 1% 50ppm | 0In Stock | SMM0207 | 1.5 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2708FBP00 TTI: SMM02070C2708FBP00 Vishay / Draloric MELF Resistors 1watt 2.7ohms 1% 50ppm | 0In Stock | SMM0207 | 2.7 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1000FBP00 TTI: SMM02070C1000FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 100ohms 1% 50ppm | 0In Stock | SMM0207 | 100 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 22 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02070C1003FBP00 TTI: SMM02070C1003FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 100Kohms 1% 50ppm | 0In Stock | SMM0207 | 100 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02070C2003FBP00 TTI: SMM02070C2003FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 200kOhms 1% 50ppm | 0In Stock | SMM0207 | 200 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 510 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | |||||
Mfr: SMM02070C4648FBP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 4.64ohms 1% 50ppm | 0In Stock | SMM0207 | 4.64 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1001FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 1Kohms 1% 50ppm 13 | 0In Stock | SMM0207 | 1 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1003FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 100Kohms 1% 50ppm 13" | 0In Stock | SMM0207 | 100 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C5601FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 5.6Kohms 1% 50ppm 13" | 0In Stock | SMM0207 | 5.6 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 270 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | |||||
Mfr: SMM02070C6981FBP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 6.98Kohms 1% 50ppm | 0In Stock | SMM0207 | 6.98 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 187 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
0In Stock | SMM0207 | 75 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |