MMA - Vishay / Draloric - MELF Resistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMA | 16.7 kOhms | 250 mW (1/4 W) | 25 PPM / K | - 55 C | + 125 C | 200 V | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMA | 120 kOhms | 250 mW (1/4 W) | 0.5 % | 25 PPM / K | - 55 C | + 125 C | 200 V | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMA | 560 mOhms | 400 mW | 1 % | 50 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMA | 1.8 kOhms | 250 mW (1/4 W) | 0.5 % | 25 PPM / K | - 55 C | + 125 C | 200 V | 1.4 mm | 3.6 mm |