MBB - Vishay / Draloric - MELF Resistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MBB | 205 Ohms | 1 W | 0.5 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MBB | 1.69 kOhms | 1 W | 0.5 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MBB | 102 Ohms | 1 W | 0.5 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MBB | 412 Ohms | 1 W | 0.5 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MBB | 825 Ohms | 1 W | 0.5 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MBB | 102 Ohms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MBB | 412 Ohms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MBB | 1.69 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MBB | 205 Ohms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm |