Vishay / Draloric - MELF Resistors
2,579 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS1CECCWC3403FB100 TTI: Not Assigned Vishay / Draloric Availability: Not Available OnlineMELF Resistors 50volts 340Kohms 1% EN140401 | Not Available Online | MS1EN803 E8 | Reel | |||||||||||||
0In Stock | MBB | 1.69 kOhms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MBB | 205 Ohms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
0In Stock | MMA | 1.8 kOhms | 250 mW (1/4 W) | 0.5 % | 25 PPM / K | - 55 C | + 125 C | 200 V | 1.4 mm | 3.6 mm | ||||||
0In Stock | MBB | 412 Ohms | 1 W | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 250 V | MELF 0207 | 2.2 mm | 5.8 mm | |||||
Mfr: SMM02040E4992BBE00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 49.9Kohms .1% 15ppm | 0In Stock | SMM0204 | 49.9 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040E2003BB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 200Kohms .1% 15ppm 13" | 0In Stock | SMM0204 | 200 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C1800FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 180ohms 1% 50ppm 13" | 0In Stock | SMM0207 | 180 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D2490BB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 249ohms .1% 25ppm 13" | 0In Stock | SMM0204 | 249 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 100 kOhms | 1 W | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 15 kOhms | 1 W | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 10 kOhms | 1 W | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: SMM02040D2401BB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors SMM0204 25ppm 2.4Kohms .1% | 0In Stock | SMM0204 | 2.4 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||
Mfr: SMM02040D1502BB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 15Kohms .1% 25ppm 13" | 0In Stock | SMM0204 | 15 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM01020D3572BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors .20watt 35.7Kohms .1% 25ppm | 0In Stock | SMM0102 | 35.7 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
Mfr: SMM02070C4708FBS00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 4.7ohms 1% 50ppm 13" | 0In Stock | SMM0207 | 4.7 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D4701BB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.7Kohms .1% 25ppm 13" | 0In Stock | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D1802BB30 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 18Kohms .1% 25ppm | 0In Stock | SMM0204 | 18 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 1.1 kOhms | 1 W | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 47 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: SMM02040D1001BB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1Kohms .1% 25ppm 13 | 0In Stock | SMM0204 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D1002CB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10Kohms .25% 25ppm 13" | 0In Stock | SMM0204 | 10 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
Mfr: SMM02040D1003BB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 100Kohms .1% 25ppm 13" | 0In Stock | SMM0204 | 100 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||
0In Stock | SMM0102 | 1.5 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | SMM0102 | 5.1 kOhms | 1 W | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm |