Vishay / Draloric - MELF Resistors
2,579 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040D2001BB300 TTI: SMM02040D2001BB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 2Kohms .1% 25ppm | 6,000In Stock | SMM0204 | 2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 2K .1%T9TR | ||
Mfr: SMM02040C1508FB300 TTI: SMM02040C1508FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 1.5ohms 1% 50ppm | 6,000In Stock | SMM0204 | 1.5 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3920FB300 TTI: SMM02040C3920FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 392ohms 1% 50ppm | 6,000In Stock | SMM0204 | 392 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6801FB300 TTI: SMM02040C6801FB300 Vishay / Draloric Availability: 3,000In StockMELF Resistors 1/4watt 6.8Kohms 1% 50ppm | 3,000In Stock | SMM0204 | 6.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1802FB300 TTI: SMM02040C1802FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 18Kohms 1% 50ppm | 6,000In Stock | SMM0204 | 18 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3329FB300 TTI: SMM02040C3329FB300 Vishay / Draloric Availability: 6,000In StockMELF Resistors 1/4watt 33.2ohms 1% 50ppm | 6,000In Stock | SMM0204 | 33.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4700FBP00 TTI: SMM02070C4700FBP00 Vishay / Draloric Availability: 0In Stock3,000 On Order Expected 13-Jul-27 MELF Resistors 1w 470ohms 1% 50ppm | 0In Stock3,000 On Order Expected 13-Jul-27 | SMM0207 | 470 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1500FB300 TTI: SMM02040C1500FB300 Vishay / Draloric Availability: 0In Stock6,000 On Order Expected 04-Feb-27 MELF Resistors 1/4watt 150ohms 1% 50ppm | 0In Stock6,000 On Order Expected 04-Feb-27 | SMM0204 | 150 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1509FBP00 TTI: SMM02070C1509FBP00 Vishay / Draloric Availability: 0In Stock1,500 On Order Expected 12-Aug-27 MELF Resistors 1watt 15ohms 1% 50ppm | 0In Stock1,500 On Order Expected 12-Aug-27 | SMM0207 | 15 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3240FB300 TTI: SMM02040C3240FB300 Vishay / Draloric Availability: 0In Stock3,000 On Order Expected 24-Jun-27 MELF Resistors 1/4watt 324ohms 1% 50ppm | 0In Stock3,000 On Order Expected 24-Jun-27 | SMM0204 | 324 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C4701FBP00 TTI: SMM02070C4701FBP00 Vishay / Draloric Availability: 0In Stock1,500 On Order Expected 06-Nov-26 MELF Resistors 1watt 4.7Kohms 1% 50ppm | 0In Stock1,500 On Order Expected 06-Nov-26 | SMM0207 | 4.7 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1008FB300 TTI: SMM02040C1008FB300 Vishay / Draloric MELF Resistors 1/4watt 1ohms 1% 50ppm | 0In Stock | SMM0204 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 1 1%T2TR | ||
Mfr: SMM02040C6810FB300 TTI: SMM02040C6810FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 681ohms 1% 50ppm | 0In Stock | SMM0204 | 681 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4990FB300 TTI: SMM02040C4990FB300 Vishay / Draloric MELF Resistors 1/4watt 499ohms 1% 50ppm | 0In Stock | SMM0204 | 499 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C4991FB300 TTI: SMM02040C4991FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.99Kohms 1% 50ppm | 0In Stock | SMM0204 | 4.99 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3322FB300 TTI: SMM02040C3322FB300 Vishay / Draloric MELF Resistors 1/4watt 33.2Kohms 1% 50ppm | 0In Stock | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1302FB300 TTI: SMM02040C1302FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 13Kohms 1% 50ppm | 0In Stock | SMM0204 | 13 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C6810FB000 TTI: SMM02040C6810FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 681ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 681 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C2201FBP00 TTI: SMM02070C2201FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1w 2.2Kohms 1% 50ppm | 0In Stock | SMM0207 | 2.2 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | SMM020750 2.2K 1%BP | ||
Mfr: SMM02040C1502FB300 TTI: SMM02040C1502FB300 Vishay / Draloric MELF Resistors 1/4watt 15Kohms 1% 50ppm | 0In Stock | SMM0204 | 15 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1008FB000 TTI: SMM02040C1008FB000 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 1 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1005FB300 TTI: SMM02040C1005FB300 Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10Mohms 1% 50ppm | 0In Stock | SMM0204 | 10 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1004FB300 TTI: SMM02040C1004FB300 Vishay / Draloric MELF Resistors 1/4watt 1Mohms 1% 50ppm | 0In Stock | SMM0204 | 1 MOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02070C1501FBP00 TTI: SMM02070C1501FBP00 Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 1.5Kohms 1% 50ppm | 0In Stock | SMM0207 | 1.5 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
0In Stock | OMM0207 | 0 Ohms | 250 mW (1/4 W) | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel |