Vishay / Draloric - MELF Resistors
2,578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMM02040C4701FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 4.7Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 4.7 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0204 | 5.11 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040C8202FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 82Kohms 1% 50ppm | 0In Stock | SMM0204 | 82 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C9091FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 9.09Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 9.09 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040D2000BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 200ohms .1% 25ppm | 0In Stock | SMM0204 | 200 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 12 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
0In Stock | SMM0204 | 1.21 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
0In Stock | SMM0204 | 510 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040C1301FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 1.3Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 1.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C8203FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4W 820kOhm 1% 50ppm | 0In Stock | SMM0204 | 820 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C3302FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 33Kohms 1% 50ppm 13 | 0In Stock | SMM0204 | 33 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 15 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02070C1202FBP00 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1watt 12kOhms 1% 50ppm | 0In Stock | SMM0207 | 12 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1213FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 121Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 121 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0204 | 16.2 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040D3322BB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 33.2Kohms .1% 25ppm | 0In Stock | SMM0204 | 33.2 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 33K2 .1%T9TR | ||
0In Stock | SMM0204 | 221 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 221K 1%T2TR | |||
Mfr: SMM02040C1009FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 10ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 10 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0207 | 5.6 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | |||||
0In Stock | SMM0204 | 1.21 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040C1103FB300 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 110Kohms 1% 50ppm | 0In Stock | SMM0204 | 110 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | SMM0204 110K 1%T2TR | ||
Mfr: SMM02040C1503FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 150Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 150 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: SMM02040C1803FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 180Kohms 1% 50ppm 13" | 0In Stock | SMM0204 | 180 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | SMM0204 | 18.2 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: SMM02040C2210FB000 TTI: Not Assigned Vishay / Draloric Availability: 0In StockMELF Resistors 1/4watt 221ohms 1% 50ppm 13 | 0In Stock | SMM0204 | 221 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel |