Vishay / Draloric - Thick Film Resistors - SMD
10,200 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RCS06031R00FKEA TTI: RCS06031R00FKEA Vishay / Draloric Availability: 5,000In Stock25,000 On Order Expected 27-Jan-27 Thick Film Resistors - SMD 0.25watt 1ohm 1% 100ppm | 5,000In Stock25,000 On Order Expected 27-Jan-27 | Reel | RCS e3 | 1 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCS04020000Z0ED TTI: RCS04020000Z0ED Vishay / Draloric Availability: 380,000In StockThick Film Resistors - SMD 0.2watt ZEROohms | 380,000In Stock | Reel | RCS e3 | 0 Ohms | 330 mW (1/3 W) | 0.5 % | 0 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCA06030000ZSEA TTI: RCA06030000ZSEA Vishay / Draloric Availability: 45,000In Stock10,000 On Order Expected 16-Nov-26 Thick Film Resistors - SMD Zero-Ohm Resistor 2A | 45,000In Stock10,000 On Order Expected 16-Nov-26 | Reel | RCA e3 | 0 Ohms | 100 mW (1/10 W) | Jumper | 0 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Zero Ohm Jumpers | |||
Mfr: RCL12250000Z0EG TTI: RCL12250000Z0EG Vishay / Draloric Availability: 10,000In StockThick Film Resistors - SMD Zero Ohm 1225 | 10,000In Stock | Reel | RCL | 0 Ohms | 1 W | 0 PPM / C | - 55 C | + 155 C | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.3 mm (0.248 in) | 0.75 mm (0.03 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||
Mfr: RCS12060000Z0EA TTI: RCS12060000Z0EA Vishay / Draloric Availability: 5,000In Stock15,000 On Order Expected 14-Jan-27 Thick Film Resistors - SMD 0.5watt ZeroOhms | 5,000In Stock15,000 On Order Expected 14-Jan-27 | Reel | RCS e3 | 0 Ohms | 1 W | 0.5 % | 0 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCS040210R0FKED TTI: RCS040210R0FKED Vishay / Draloric Availability: 10,000In StockThick Film Resistors - SMD 0.2watt 10ohms 1% 100ppm | 10,000In Stock | Reel | RCS e3 | 10 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCS12063R30FKEA TTI: RCS12063R30FKEA Vishay / Draloric Availability: 235,000In StockThick Film Resistors - SMD 0.5watt 3.3ohms 1% 100ppm | 235,000In Stock | Reel | RCS e3 | 3.3 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCL0612150RFKEA TTI: RCL0612150RFKEA Vishay / Draloric Availability: 10,000In StockThick Film Resistors - SMD 1watt 150ohms 1% 0612 100ppm | 10,000In Stock | Reel | RCL | 150 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | Long-Side Termination | AEC-Q200 | ||
Mfr: RCL06121R00FKEA TTI: RCL06121R00FKEA Vishay / Draloric Availability: 5,000In StockThick Film Resistors - SMD 1watt 1ohm 1% 0612 100ppm | 5,000In Stock | Reel | RCL | 1 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | Long-Side Termination | AEC-Q200 | ||
Mfr: RCS040249R9FKED TTI: RCS040249R9FKED Vishay / Draloric Availability: 20,000In StockThick Film Resistors - SMD 0.2watt 49.9ohms 1% 100ppm | 20,000In Stock | Reel | RCS e3 | 49.9 Ohms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCL1225200RFKEG TTI: RCL1225200RFKEG Vishay / Draloric Availability: 10,000In StockThick Film Resistors - SMD 2watt 200ohm 1% 100ppm 1225 | 10,000In Stock | Reel | RCL | 200 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1225 (Reversed) | 3263 (Reversed) | 3.2 mm (0.126 in) | 6.3 mm (0.248 in) | 0.75 mm (0.03 in) | Automotive Grade | AEC-Q200 | |||
Mfr: RCS04021K00FKED TTI: RCS04021K00FKED Vishay / Draloric Availability: 20,000In StockThick Film Resistors - SMD 0.2watt 1Kohms 1% 100ppm | 20,000In Stock | Reel | RCS e3 | 1 kOhms | 330 mW (1/3 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCS06031K00FKEA TTI: RCS06031K00FKEA Vishay / Draloric Availability: 20,000In StockThick Film Resistors - SMD 0.25watt 1Kohms 1% 100ppm | 20,000In Stock | Reel | RCS e3 | 1 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCL12180000Z0EK TTI: RCL12180000Z0EK Vishay / Draloric Availability: 8,000In StockThick Film Resistors - SMD 1watt zero ohm 1218 | 8,000In Stock | Reel | RCL | 0 Ohms | 1 W | 0 PPM / C | - 55 C | + 155 C | 1218 (Reversed) | 3246 (Reversed) | 3.2 mm (0.126 in) | 4.6 mm (0.181 in) | 0.55 mm (0.022 in) | Automotive Grade | Zero Ohm Jumpers | AEC-Q200 | ||||
Mfr: RCS0603499RFKEA TTI: RCS0603499RFKEA Vishay / Draloric Availability: 5,000In StockThick Film Resistors - SMD 0.25watt 499ohms 1% 100ppm | 5,000In Stock | Reel | RCS e3 | 499 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCS0402100RJNED TTI: RCS0402100RJNED Vishay / Draloric Availability: 20,000In StockThick Film Resistors - SMD 0.2watt 100ohms 5% 200ppm | 20,000In Stock | Reel | RCS e3 | 100 Ohms | 330 mW (1/3 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCA080510K0FKEA TTI: RCA080510K0FKEA Vishay / Draloric Availability: 10,000In StockThick Film Resistors - SMD 10Kohms 1% | 10,000In Stock | Reel | RCA e3 | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 150 V | 0805 | 2012 | 2 mm (0.079 in) | 1.2 mm (0.047 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | AEC-Q200 | ||
Mfr: RCS1206100KFKEA TTI: RCS1206100KFKEA Vishay / Draloric Availability: 20,000In StockThick Film Resistors - SMD 0.5watt 100Kohms 1% 100ppm | 20,000In Stock | Reel | RCS e3 | 100 kOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCS06030000Z0EA TTI: RCS06030000Z0EA Vishay / Draloric Availability: 15,000In StockThick Film Resistors - SMD 0.25watt ZeroOhms | 15,000In Stock | Reel | RCS e3 | 0 Ohms | 500 mW (1/2 W) | 0.5 % | 0 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCS060310R0FKEA TTI: RCS060310R0FKEA Vishay / Draloric Availability: 95,000In StockThick Film Resistors - SMD 0.25watt 10ohms 1% 100ppm | 95,000In Stock | Reel | RCS e3 | 10 Ohms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Wrap-Around Termination | AEC-Q200 | ||
Mfr: RCG0402200RFKED TTI: RCG0402200RFKED Vishay / Draloric Availability: 20,000In StockThick Film Resistors - SMD .063watt 200ohms 1% 0402 100ppm | 20,000In Stock | Reel | RCG e3 | 200 Ohms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | General Purpose | Wrap-Around Termination | |||
Mfr: RCA06033K83FKEA TTI: RCA06033K83FKEA Vishay / Draloric Availability: 5,000In Stock20,000 On Order Expected 10-Nov-26 Thick Film Resistors - SMD 3.83K OHM 1% | 5,000In Stock20,000 On Order Expected 10-Nov-26 | Reel | RCA e3 | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | ||||
Mfr: RCL04060000Z0EA TTI: RCL04060000Z0EA Vishay / Draloric Availability: 20,000In StockThick Film Resistors - SMD 1/4W ZERO OHM 0406 4A MAX | 20,000In Stock | Reel | RCL | 0 Ohms | 250 mW (1/4 W) | Jumper | 0 PPM / C | - 55 C | + 155 C | 50 V | 0406 (Reversed) | 1016 (Reversed) | 1 mm (0.039 in) | 1.6 mm (0.063 in) | 0.25 mm (0.01 in) | Automotive Grade | Long-Side Termination | AEC-Q200 | ||
Mfr: RCA06031K10FKEA TTI: RCA06031K10FKEA Vishay / Draloric Availability: 15,000In StockThick Film Resistors - SMD 1.1K OHM 1% | 15,000In Stock | Reel | RCA e3 | 1.1 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 75 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | |||
Mfr: RCL061210R0FKEA TTI: RCL061210R0FKEA Vishay / Draloric Availability: 25,000In StockThick Film Resistors - SMD 1watt 10ohms 1% 0612 100ppm | 25,000In Stock | Reel | RCL | 10 Ohms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 200 V | 0612 (Reversed) | 1632 (Reversed) | 1.6 mm (0.063 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | Automotive Grade | Long-Side Termination | AEC-Q200 |