Vishay / Draloric - Safety Capacitors
596 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 2.2 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Reel | |||||||||||||
0In Stock | 2.2 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 2.7 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 3.3 nF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | 470 pF | 760 VAC | Radial | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKP | Bulk | |||||||||||||
0In Stock | Safety Radial Leaded Ceramic Disc Capacitors | VKP | Bulk | ||||||||||||||||||||
0In Stock | 3.3 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Reel | ||||||||||||
0In Stock | 2.2 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Bulk | ||||||||||||
0In Stock | 2.2 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKO | Reel | |||||||||||||
0In Stock | Safety Ceramic Disc Capacitors | WKP | |||||||||||||||||||||
0In Stock | 1.5 nF | 440 VAC | Radial | 7.5 mm (0.295 in) | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKO | Bulk | ||||||||||||
0In Stock | 1.5 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKO | Ammo Pack | |||||||||||||
0In Stock | 1.5 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | VKO | Reel | |||||||||||||
0In Stock | 2.2 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Bulk | |||||||||||||
0In Stock | 330 pF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKP | Reel | ||||||||||||
0In Stock | 3.3 nF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKP | Bulk | ||||||||||||
0In Stock | 3.3 nF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKP | Bulk | ||||||||||||
0In Stock | 3.9 nF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKP | Bulk | ||||||||||||
0In Stock | 4.7 nF | 440 VAC | Radial | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WYO | Bulk | |||||||||||||
0In Stock | 680 pF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKP | Reel | ||||||||||||
0In Stock | 1 nF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | - 40 C | + 125 C | WKP | Reel | ||||||||||||
0In Stock | 100 pF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5S | 20 % | - 40 C | + 125 C | WKP | Bulk | ||||||||||||
0In Stock | 150 pF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5T | 10 % | - 40 C | + 125 C | WKP | Bulk | ||||||||||||
0In Stock | 220 pF | 760 VAC | Radial | 12.5 mm (0.492 in) | Safety Ceramic Disc Capacitors | Y5T | 10 % | - 40 C | + 125 C | WKP | Reel |