ORN - Vishay / Dale - Resistor Networks & Arrays
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Product | Termination Style | Resistance | Tolerance | Circuit Type | Number of Resistors | Number of Pins | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Length | Width | Height | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ORNTA1001AT0 TTI: Not Assigned Vishay / Dale Availability: 0In StockResistor Networks & Arrays ORNTA 1K 0.1%ABS 0.05%RATIO T0 E3 | 0In Stock | Reel | ORN | Networks | SMD/SMT | 1 kOhms | 0.1 % | Isolated | 4 Resistor | 8 Pin | 25 PPM / C | - 55 C | + 125 C | SOIC-8 | 4.93 mm | 3.99 mm | 1.51 mm |