Vishay / Dale - Metal Oxide Resistors
2,815 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Diameter | Length | Width | Height | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 18 Ohms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 24 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 47 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 680 kOhms | 1 W | 500 V | 5 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 24 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 300 Ohms | 2 W | 500 V | 2 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 30 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 510 mOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 1.2 Ohms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 13 kOhms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 470 Ohms | 2 W | 500 V | 5 % | Axial | 200 PPM / C | 3.9 mm | 10 mm | 3.9 mm | 3.9 mm | - 55 C | + 200 C | |||||||
0In Stock | 34 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | -55 | +200 | WK2 | ||||||||
0In Stock | 150 kOhms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 8 mm | - 55 C | + 200 C | AEC-Q200 | ||||||||
0In Stock | 40.2 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 5.6 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 825 Ohms | 1 W | 500 V | 2 % | Axial | 100 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 80.6 Ohms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 51 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 62 kOhms | 3 W | 750 V | 5 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 5.1 kOhms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 68 kOhms | 3 W | 750 V | 2 % | Axial | 200 PPM / K | 6 mm | 16.5 mm | - 55 C | + 200 C | |||||||||
0In Stock | 6.2 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 7.5 Ohms | 1 W | 500 V | 5 % | Axial | 200 PPM / K | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 | ||||||||
0In Stock | 6.81 kOhms | 1 W | 500 V | 1 % | Axial | 50 PPM / C | 2.5 mm | 6.5 mm | - 55 C | + 200 C | WK2 |