Vishay / Dale - Thin Film Resistors - SMD
5,285 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TNPW040230K1BEEP TTI: TNPW040230K1BEEP Vishay / Dale Availability: 12,000In StockThin Film Resistors - SMD TNPW0402 30K1 0.1% T-9 EP1 e3 | 12,000In Stock | Reel | TNPW e3 | 30.1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | |||
Mfr: TNPU06031K00AZEN00 TTI: TNPU06031K00AZEN00 Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD 1/10watt 1Kohms 0.05% 5ppm | 1,000In Stock | Reel | TNPU e3 | 1 kOhms | 0.05 % | 5 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW040215K0BEEP TTI: TNPW040215K0BEEP Vishay / Dale Availability: 0In StockThin Film Resistors - SMD TNPW0402 15K 0.1% T-9 EP1 E3 | 0In Stock | Reel | TNPW e3 | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | |||
Mfr: TNPW040216K5BEEP TTI: TNPW040216K5BEEP Vishay / Dale Availability: 18,000In StockThin Film Resistors - SMD TNPW0402 16K5 0.1% T-9 EP1 E3 | 18,000In Stock | Reel | TNPW e3 | 16.5 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | |||
Mfr: P-0402Y2432BBT0 TTI: P-0402Y2432BBT0 Vishay / Dale Availability: 200In StockThin Film Resistors - SMD 24.3K OHM .1% 10PPM 1/20W | 200In Stock | Reel | P-NS | 24.3 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 50 mW (1/20 W) | 75 V | ||||
Mfr: TNPU060324K9BZEN00 TTI: TNPU060324K9BZEN00 Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD 1/10watt 24.9Kohms 0.1% 5ppm | 1,000In Stock | Reel | TNPU e3 | 24.9 kOhms | 0.1 % | 5 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPW040247K0BEEP TTI: TNPW040247K0BEEP Vishay / Dale Availability: 8,000In StockThin Film Resistors - SMD TNPW0402 47K 0.1% T-9 EP1 E3 | 8,000In Stock | Reel | TNPW e3 | 47 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.35 mm (0.014 in) | - 55 C | + 155 C | 130 mW | 50 V | |||
Mfr: TNPW080529K8BEEN TTI: TNPW080529K8BEEN Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD TNPW0805 29K8 0.1% T-9 E52 E3 | 1,000In Stock | Reel | TNPW e3 | 29.8 kOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 260 mW | 150 V | |||
Mfr: TNPU0603100RAZEN00 TTI: TNPU0603100RAZEN00 Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD 1/10watt 100ohms 0.05% 5ppm | 1,000In Stock | Reel | TNPU e3 | 100 Ohms | 0.05 % | 5 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 100 mW (1/10 W) | 75 V | ||
Mfr: TNPU120610K0BZEN00 TTI: TNPU120610K0BZEN00 Vishay / Dale Availability: 2,000In Stock1,000 On Order Expected 19-Nov-26 Thin Film Resistors - SMD 1/4watt 10Kohms 0.1% 5ppm | 2,000In Stock1,000 On Order Expected 19-Nov-26 | Reel | TNPU e3 | 10 kOhms | 0.1 % | 5 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 200 V | ||
Mfr: P-0402E1002BST0 TTI: P-0402E1002BST0 Vishay / Dale Availability: 1,500In StockThin Film Resistors - SMD 10K OHM .1% 25PPM 1/20W | 1,500In Stock | Reel | P-NS | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | - 55 C | + 155 C | 50 mW (1/20 W) | 75 V | ||||
Mfr: TNPW06031K50BXEN TTI: TNPW06031K50BXEN Vishay / Dale Availability: 2,000In StockThin Film Resistors - SMD TNPW0603 1K5 0.1% T-10 E52 E3 | 2,000In Stock | Reel | TNPW e3 | 1.5 kOhms | 0.1 % | 15 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 210 mW | 75 V | |||
Mfr: TNPU12062K00BZEN00 TTI: TNPU12062K00BZEN00 Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD 1/4watt 2Kohms 0.1% 5ppm | 1,000In Stock | Reel | TNPU e3 | 2 kOhms | 0.1 % | 5 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 200 V | ||
Mfr: TNPV12061M60BEEA TTI: TNPV12061M60BEEA Vishay / Dale Availability: 10,000In StockThin Film Resistors - SMD 1/4watt 1.6Mohm 25ppm | 10,000In Stock | Reel | TNPV | 1.6 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 700 V | |||
Mfr: TNPU0603500RAZEN00 TTI: TNPU0603500RAZEN00 Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD 1/10W 500ohm 0.05% 5ppm | 1,000In Stock | Reel | TNPU e3 | 500 Ohms | 0.05 % | 5 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: TNPV12061M00BEEN TTI: TNPV12061M00BEEN Vishay / Dale Availability: 12,000In StockThin Film Resistors - SMD 1Mohms .1% 25ppm High Voltage | 12,000In Stock | Reel | TNPV | 1 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPU080510K0AZEN00 TTI: TNPU080510K0AZEN00 Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD 1/8watt 10Kohms 0.05% 5ppm | 1,000In Stock | Reel | TNPU e3 | 10 kOhms | 0.05 % | 5 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | ||
Mfr: TNPU12062K00AWEN00 TTI: TNPU12062K00AWEN00 Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD 1/4watt 2Kohms 0.05% 2ppm | 1,000In Stock | Reel | TNPU e3 | 2 kOhms | 0.05 % | 2 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 125 C | 250 mW (1/4 W) | 200 V | |||
Mfr: P-1010E50R0BBTI TTI: P-1010E50R0BBTI Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD 50 OHM .1% 25PPM 2/3W | 1,000In Stock | Reel | P-NS | 50 Ohms | 0.1 % | 25 PPM / C | 1010 | 2525 | 2.67 mm (0.105 in) | 2.54 mm (0.1 in) | 0.38 mm (0.015 in) | - 55 C | + 125 C | 500 mW (1/2 W) | 150 V | |||
Mfr: TNPW060316K9BXEN TTI: TNPW060316K9BXEN Vishay / Dale Availability: 3,000In StockThin Film Resistors - SMD TNPW0603 16K9 0.1% T-10 E52 E3 | 3,000In Stock | Reel | 16.9 kOhms | 0.1 % | 15 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 210 mW | 75 V | ||||
Mfr: TNPU08052K00BZEN00 TTI: TNPU08052K00BZEN00 Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD 1/8watt 2Kohms 0.1% 5ppm | 1,000In Stock | Reel | TNPU e3 | 2 kOhms | 0.1 % | 5 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | AEC-Q200 | 125 mW (1/8 W) | 150 V | ||
Mfr: P-0603H1001BST0 TTI: P-0603H1001BST0 Vishay / Dale Availability: 100In StockThin Film Resistors - SMD 1K OHM .1% 50PPM 1/6W | 100In Stock | Reel | P-NS | 1 kOhms | 0.1 % | 50 PPM / C | 0603 | 1608 | 1.61 mm (0.063 in) | 0.85 mm (0.033 in) | - 55 C | + 155 C | 150 mW | 75 V | ||||
Mfr: TNPV12062M00BEEN TTI: TNPV12062M00BEEN Vishay / Dale Availability: 2,000In StockThin Film Resistors - SMD 2Mohms .1% 25ppm High Voltage | 2,000In Stock | Reel | TNPV | 2 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V | ||
Mfr: TNPU1206309KBZEN00 TTI: TNPU1206309KBZEN00 Vishay / Dale Availability: 1,000In StockThin Film Resistors - SMD 309K OHM .1% 5PPM 1/4W | 1,000In Stock | Reel | ||||||||||||||||
Mfr: TNPV1206750KBEEN TTI: TNPV1206750KBEEN Vishay / Dale Availability: 2,000In StockThin Film Resistors - SMD 750Kohms .1% 25ppm High Voltage | 2,000In Stock | Reel | TNPV | 750 kOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.5 mm (0.02 in) | - 55 C | + 125 C | AEC-Q200 | 250 mW (1/4 W) | 700 V |