Vishay / Dale - Planar Resistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Height | Type | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISOA200N12R70JT TTI: Not Assigned Vishay / Dale Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 2.7 Ohms | 200 W | 1.5 kV | 5 % | Screw | 150 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | AEC-Q200 | Tube | ||||
Mfr: ISOA200N11301JT TTI: Not Assigned Vishay / Dale Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 1.3 kOhms | 200 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | AEC-Q200 | Tube | ||||
Mfr: ISOA200N13000JT TTI: Not Assigned Vishay / Dale Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 300 Ohms | 200 W | 1.5 kV | 5 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | AEC-Q200 | Tube | ||||
Mfr: ISOA100T13902KT TTI: Not Assigned Vishay / Dale Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 39 kOhms | 120 W | 1.5 kV | 10 % | Screw | 100 PPM / C | 38.2 mm | 25 mm | 12 mm | Power Resistor | - 55 C | + 150 C | AEC-Q200 | Tube | ||||
Mfr: RCEC500HV1003KB TTI: Not Assigned Vishay / Dale Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 100 kOhms | 500 W | 5 kV | 10 % | Screw | 100 PPM / C | 67 mm | 60 mm | 40 mm | Power Resistor | - 55 C | + 155 C | RCEC 500 HV | Box | ||||
Mfr: RCEC500HV30R0JB TTI: Not Assigned Vishay / Dale Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 30 Ohms | 500 W | 5 kV | 5 % | Screw | 60 mm | 60 mm | 40 mm | Power Resistor | - 55 C | + 155 C | RCEC 500 HV | Box | |||||
Mfr: RCEC500HV1002KB TTI: Not Assigned Vishay / Dale Availability: 0In StockPlanar Resistors - Chassis Mount | 0In Stock | 10 kOhms | 500 W | 5 kV | 10 % | Screw | 100 PPM / C | 67 mm | 60 mm | 40 mm | Power Resistor | - 55 C | + 155 C | RCEC 500 HV | Box |