Vishay / Dale - RF Inductors - SMD
3,221 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMC1210ER100K TTI: IMC1210ER100K Vishay / Dale Availability: 64,000In StockRF Inductors - SMD 10uH 10% | 64,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 10 uH | 10 % | 189 mA | 2.1 Ohms | - 55 C | + 125 C | 30 | 33 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: ISC1812ER102K TTI: ISC1812ER102K Vishay / Dale Availability: 500In Stock500 On Order Expected 08-Mar-27 RF Inductors - SMD 1.0uH 10% | 500In Stock500 On Order Expected 08-Mar-27 | Molded | 1812 (4532 metric) | Shielded | 1 mH | 10 % | 66 mA | 16 Ohms | - 55 C | + 125 C | 30 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||
Mfr: ISC1812ER1R0K TTI: ISC1812ER1R0K Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 1uH 10% | 1,000In Stock | Molded | 1812 (4532 metric) | Shielded | 1 uH | 10 % | 447 mA | 350 mOhms | - 55 C | + 125 C | 30 | 140 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC-1812 | Reel | |||||
Mfr: ISC1210ER150K TTI: ISC1210ER150K Vishay / Dale Availability: 4,000In StockRF Inductors - SMD 15uH 10% | 4,000In Stock | Molded | 1210 (3225 metric) | Shielded | 15 uH | 10 % | 165 mA | 2.5 Ohms | - 55 C | + 125 C | 20 MHz | Standard | 3.2 mm | 3 mm | Iron | ISC | Reel | |||||||
Mfr: IMC1812ER1R0K TTI: IMC1812ER1R0K Vishay / Dale Availability: 2,500In StockRF Inductors - SMD 1.0uH 10% | 2,500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 1 uH | 10 % | 450 mA | 500 mOhms | - 55 C | + 125 C | 50 | 100 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | ||||||
Mfr: ISC1812ER330K TTI: ISC1812ER330K Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 33uH 10% | 1,000In Stock | Molded | 1812 (4532 metric) | Shielded | 33 uH | 10 % | 202 mA | 1.72 Ohms | - 55 C | + 125 C | 40 | 12 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||
Mfr: ISC1210ER330K TTI: ISC1210ER330K Vishay / Dale Availability: 30,000In StockRF Inductors - SMD 33uH 10% | 30,000In Stock | Molded | 1210 (3225 metric) | Shielded | 33 uH | 10 % | 115 mA | 5.1 Ohms | - 55 C | + 125 C | 14.5 MHz | Standard | 3.2 mm | 3 mm | Iron | ISC | Reel | |||||||
Mfr: ISC1210ER4R7K TTI: ISC1210ER4R7K Vishay / Dale Availability: 10,000In StockRF Inductors - SMD 4.7uH 10% | 10,000In Stock | Wirewound | 1210 (3225 metric) | Shielded | 4.7 uH | 10 % | 220 mA | 1.25 Ohms | - 55 C | + 125 C | 30 | 52 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Iron Powder | ISC | Reel | |||||
Mfr: ISC1812ER102J TTI: ISC1812ER102J Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 1KuH 5% | 1,000In Stock | Molded | 1812 (4532 metric) | Shielded | 1 mH | 5 % | 66 mA | 16 Ohms | - 55 C | + 125 C | 30 | 2 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel | |||||
Mfr: IMC1210ER2R2K TTI: IMC1210ER2R2K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 2.2uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 2.2 uH | 10 % | 320 mA | 1 Ohms | - 55 C | + 125 C | 30 | 75 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | Ferrite | IMC | Reel | |||||
Mfr: IMC1812ER100K TTI: IMC1812ER100K Vishay / Dale Availability: 12,000In StockRF Inductors - SMD 10uH 10% | 12,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 10 uH | 10 % | 250 mA | 1.6 Ohms | - 55 C | + 125 C | 50 | 20 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | ||||||
Mfr: IMC0805ERR27J01 TTI: IMC0805ERR27J01 Vishay / Dale Availability: 4,000In StockRF Inductors - SMD .27uH 5% | 4,000In Stock | Wirewound | 0805 (2012 metric) | Unshielded | 270 nH | 5 % | 350 mA | 1.46 Ohms | - 40 C | + 125 C | 45 | 850 MHz | Standard | 2 mm | 1.25 mm | 1.2 mm | Ceramic | IMC | Reel | |||||
Mfr: ISC1210ERR22M TTI: ISC1210ERR22M Vishay / Dale Availability: 10,000In StockRF Inductors - SMD .22uH 10% | 10,000In Stock | Molded | 1210 (3225 metric) | Shielded | 220 nH | 20 % | 565 mA | 300 mOhms | - 55 C | + 125 C | 40 | 330 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | ISC | Reel | ||||||
Mfr: IMC1812ER1R0J TTI: IMC1812ER1R0J Vishay / Dale Availability: 1,000In StockRF Inductors - SMD 1.0uH 5% | 1,000In Stock | Molded | 1812 (4532 metric) | Unshielded | 1 uH | 5 % | 450 mA | 500 mOhms | - 55 C | + 125 C | 100 MHz | Standard | 3.2 mm | 4 mm | IMC | Reel | ||||||||
Mfr: IMC1210ER8R2K TTI: IMC1210ER8R2K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 8.2uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 8.2 uH | 10 % | 194 mA | 2 Ohms | - 55 C | + 125 C | 30 | 38 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC1210ER150K TTI: IMC1210ER150K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 15uH 10% | 2,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 15 uH | 10 % | 164 mA | 2.8 Ohms | - 55 C | + 125 C | 30 | 21 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMC2220ER101K TTI: IMC2220ER101K Vishay / Dale Availability: 3,000In StockRF Inductors - SMD 100uH 10% | 3,000In Stock | Molded | 100 uH | 1.6 Ohms | Standard | IMC | Reel | |||||||||||||||||
Mfr: ISC1812ER220K TTI: ISC1812ER220K Vishay / Dale Availability: 2,000In StockRF Inductors - SMD 22uH 10% | 2,000In Stock | Molded | 1812 (4532 metric) | Shielded | 22 uH | 10 % | 227 mA | 1.36 Ohms | - 55 C | + 125 C | 50 | 14 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Iron Powder | ISC | Reel | |||||
Mfr: IMC1812ER101K TTI: IMC1812ER101K Vishay / Dale Availability: 500In StockRF Inductors - SMD 100uH 10% | 500In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 100 uH | 10 % | 110 mA | 8 Ohms | - 55 C | + 125 C | 40 | 8 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC | Reel | ||||||
Mfr: IMC1812ER8R2J TTI: IMC1812ER8R2J Vishay / Dale Availability: 13,000In StockRF Inductors - SMD 8.2uH 5% | 13,000In Stock | Wirewound | 1812 (4532 metric) | Unshielded | 8.2 uH | 5 % | 270 mA | 1.4 Ohms | - 55 C | + 125 C | 50 | 25 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | IMC-1812 | Reel | ||||||
Mfr: IMC1210ER330K TTI: IMC1210ER330K Vishay / Dale Availability: 6,000In StockRF Inductors - SMD 33uh 10% | 6,000In Stock | Molded | 1210 (3225 metric) | 33 uH | 10 % | 112 mA | 6 Ohms | - 55 C | + 125 C | 30 | 16 MHz | Standard | 3.2 mm | 2.49 mm | IMC | Reel | ||||||||
Mfr: IMC1210ERR56K TTI: IMC1210ERR56K Vishay / Dale Availability: 10,000In StockRF Inductors - SMD .56uH 10% | 10,000In Stock | Wirewound | 1210 (3225 metric) | Unshielded | 560 nH | 10 % | 450 mA | 550 mOhms | - 55 C | + 125 C | 30 | 180 MHz | Standard | 3.2 mm | 2.49 mm | 2.21 mm | IMC | Reel | ||||||
Mfr: IMCH1812ER100K TTI: IMCH1812ER100K Vishay / Dale Availability: 4,500In StockRF Inductors - SMD 10uh 10% | 4,500In Stock | 10 uH | 15 mOhms | Standard | IMCH | Reel | ||||||||||||||||||
Mfr: ILSB1206ER1R0K TTI: ILSB1206ER1R0K Vishay / Dale Availability: 3,000In StockRF Inductors - SMD 1uH 10% | 3,000In Stock | Established Reliability | 1206 (3216 metric) | Shielded | 1 uH | 10 % | 100 mA | 400 mOhms | - 55 C | + 125 C | 45 | 87 MHz | Standard | 3.2 mm | 1.6 mm | 1.1 mm | ILSB-1206 | Reel | ||||||
Mfr: ISC1812ER101K TTI: ISC1812ER101K Vishay / Dale Availability: 1,000In Stock2,000 On Order Expected 24-Nov-26 RF Inductors - SMD 100uH 10% | 1,000In Stock2,000 On Order Expected 24-Nov-26 | Molded | 1812 (4532 metric) | Shielded | 100 uH | 10 % | 147 mA | 3.25 Ohms | - 55 C | + 125 C | 40 | 7 MHz | Standard | 4.5 mm | 3.2 mm | 3.2 mm | Ferrite | ISC | Reel |