Vishay / Dale - RF Inductors - Leaded
464 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IRF36ER470K TTI: IRF36ER470K Vishay / Dale Availability: 10,000In StockRF Inductors - Leaded 47uH 10% | 10,000In Stock | Choke | Axial | 4 mm x 10 mm | Shielded | 47 uH | 20 % | 1.15 A | 137 mOhms | - 20 C | + 105 C | 25 | 6.3 MHz | Standard | PCB Mount | 10 mm | 4 mm | Ferrite | IRF36 | Reel | |||||||
Mfr: IM02BH27NK TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 0.027uH 10% | Not Available Online | Molded | Axial | 27 nH | 10 % | 2.2 A | 30 mOhms | 875 MHz | Standard | PCB Mount | 6.6 mm | 2.67 mm | Bulk | ||||||||||||||
Mfr: IR02RU4R7K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 10% | Not Available Online | Axial | 4.7 uH | 10 % | 230 mA | 1.2 Ohms | - 55 C | + 105 C | 75 MHz | Standard | PCB Mount | 6.6 mm | 3.05 mm | Reel | |||||||||||||
Mfr: IM06BHR15K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 0.15uH 10% | Not Available Online | Molded | Axial | 150 nH | 20 % | 3 A | 30 mOhms | 510 MHz | Standard | PCB Mount | 11.43 mm | 5.08 mm | Bulk | ||||||||||||||
Mfr: IRF01BH3R9K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 3.9uH 10% Axial Leaded | Not Available Online | Axial | 3.9 uH | 10 % | 555 mA | 320 mOhms | - 55 C | + 105 C | 80 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-1 | Bulk | |||||||||||
Mfr: IM02BH4R7J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 5% | Not Available Online | Molded | Axial | 4.7 uH | 5 % | 230 mA | 1.2 Ohms | 75 MHz | Standard | PCB Mount | 6.6 mm | 2.67 mm | Bulk | ||||||||||||||
Mfr: IM04BHR15M TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded .15uH 20% | Not Available Online | Molded | Axial | 150 nH | 20 % | 2.45 A | 30 mOhms | 525 MHz | Standard | PCB Mount | 9.78 mm | 4.19 mm | Bulk | IM4 .15 20% | |||||||||||||
Mfr: IRF01BH4R7K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 4.7uH 10% Axial Leaded | Not Available Online | Axial | Unshielded | 4.7 uH | 10 % | 530 mA | 350 mOhms | - 55 C | + 105 C | 50 | 75 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-1 | Bulk | IRF1 4.7 10% | ||||||||
Mfr: IRF03BH471K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 470uH 10% Axial Leaded | Not Available Online | Axial | 470 uH | 10 % | 126 mA | 7.7 Ohms | - 55 C | + 105 C | 2.55 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-3 | Bulk | |||||||||||
Mfr: IRF03BHR22K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 0.22uH 10% Axial Leaded | Not Available Online | Axial | Unshielded | 220 nH | 10 % | 1.4 A | 100 mOhms | - 55 C | + 105 C | 55 | 380 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-3 | Bulk | |||||||||
Mfr: IM04RU331J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 330uH 5% | Not Available Online | Molded | Axial | 330 uH | 5 % | 123 mA | 12 Ohms | 5.1 MHz | Standard | PCB Mount | 9.78 mm | 4.19 mm | Reel | ||||||||||||||
Mfr: IRF46RU333K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded | Not Available Online | Axial | Unshielded | 33 mH | 10 % | 35 mA | 200 mOhms | - 20 C | + 105 C | 40 | 240 MHz | Standard | PCB Mount | 14 mm | 3.05 mm | 5 mm | Ferrite | IRF-46 | |||||||||
Mfr: IRF03RU330K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 33uH 10% Axial Leaded | Not Available Online | Axial | 33 uH | 10 % | 370 mA | 1.03 Ohms | - 55 C | + 105 C | 24 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-3 | Reel | |||||||||||
Mfr: IRF03BH821K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 820uH 10% Axial Leaded | Not Available Online | Axial | Unshielded | 820 uH | 10 % | 105 mA | 10.5 Ohms | - 55 C | + 105 C | 65 | 1.85 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-3 | Bulk | |||||||||
Mfr: IM02STR10K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded .1uH 10% | Not Available Online | Molded | Axial | 100 nH | 10 % | 1.35 A | 80 mOhms | 680 MHz | Standard | PCB Mount | 6.6 mm | 2.67 mm | Reel | ||||||||||||||
Mfr: IM02BHR27J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded .27uH 5% | Not Available Online | Molded | Axial | Unshielded | 270 nH | 5 % | 960 mA | 160 mOhms | - 55 C | + 125 C | 33 | 430 MHz | Standard | PCB Mount | 0.26 mm | 2.67 mm | 2.67 mm | Bulk | |||||||||
Mfr: IR02BH120K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 12uH 10% | Not Available Online | Axial | 12 uH | 10 % | 155 mA | 2.7 Ohms | - 55 C | + 105 C | 45 | 40 MHz | Standard | PCB Mount | 6.6 mm | 3.05 mm | IR | Bulk | |||||||||||
Mfr: IRF03BH390K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 39uH 10% Axial Leaded | Not Available Online | Axial | Unshielded | 39 uH | 10 % | 350 mA | 1.12 Ohms | - 55 C | + 105 C | 50 | 22 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-3 | Bulk | |||||||||
Mfr: IRF03BH220K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 22uH 10% Axial Leaded | Not Available Online | Axial | Unshielded | 22 uH | 10 % | 410 mA | 840 mOhms | - 55 C | + 105 C | 60 | 25 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-3 | Bulk | |||||||||
Mfr: IR04BH5R6K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 5.6uH 10% | Not Available Online | Axial | 5.6 uH | 10 % | 495 mA | 32 Ohms | - 55 C | + 105 C | 45 | 60 MHz | Standard | PCB Mount | 9.78 mm | 4.57 mm | IR | Bulk | |||||||||||
Mfr: IM06BH270K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 27uH 10% | Not Available Online | Molded | Axial | 27 uH | 10 % | 205 mA | 2.75 Ohms | 22 MHz | Standard | PCB Mount | 11.43 mm | 5.08 mm | Bulk | ||||||||||||||
Mfr: IRF01BH181K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 180uH 10% Axial Leaded | Not Available Online | Axial | Unshielded | 180 uH | 10 % | 140 mA | 5 Ohms | - 55 C | + 105 C | 60 | 4.35 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-1 | Bulk | |||||||||
Mfr: IM02BH2R2J TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 2.2uH 5% | Not Available Online | Molded | Axial | Unshielded | 2.2 uH | 5 % | 395 mA | 400 mOhms | - 55 C | + 105 C | 30 | 115 MHz | Standard | PCB Mount | 0.26 mm | 2.67 mm | 2.67 mm | Bulk | |||||||||
Mfr: IRF03BH221K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 220uH 10% Axial Leaded | Not Available Online | Axial | Unshielded | 220 uH | 10 % | 155 mA | 5.1 Ohms | - 55 C | + 105 C | 70 | 4 MHz | Standard | PCB Mount | 8.38 mm | 3.05 mm | Ferrite | IRF-3 | Bulk | |||||||||
Mfr: IM10BH472K TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineRF Inductors - Leaded 4.7KuH 10% | Not Available Online | Molded | Axial | 4.7 mH | 5 % | 3 Ohms | Standard | PCB Mount | 19.05 mm | 6.35 mm | Bulk |