Vishay / Dale - Power Inductors - SMD
5,415 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IHLP5050FDER100M01 TTI: IHLP5050FDER100M01 Vishay / Dale Availability: 5,000In Stock11,500 On Order Expected 10-Feb-27 Limited Supply Power Inductors - SMD 10uH 20% | 5,000In Stock11,500 On Order Expected 10-Feb-27 Limited Supply | Automotive Grade | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 10 uH | 20 % | 10 A | 17.2 mOhms | 15.5 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP2525CZER4R7M01 TTI: IHLP2525CZER4R7M01 Vishay / Dale Availability: 642,000In StockPower Inductors - SMD 4.7uH 20% | 642,000In Stock | Automotive Grade | 2525 (6363 metric) | Shielded | 4.7 uH | 20 % | 5.5 A | 40 mOhms | 10 A | - 55 C | + 125 C | 25 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2525CZEN4R7M01 | ||||
Mfr: IHLP2525CZER100M01 TTI: IHLP2525CZER100M01 Vishay / Dale Availability: 26,000In StockLimited Supply Power Inductors - SMD 10uH 20% | 26,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 10 uH | 20 % | 3 A | 105 mOhms | 7 A | - 55 C | + 125 C | 16 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2525CZEB100M01 | ||||
Mfr: IHLP2525CZER3R3M01 TTI: IHLP2525CZER3R3M01 Vishay / Dale Availability: 360,000In StockPower Inductors - SMD 3.3uH 20% | 360,000In Stock | Automotive Grade | 2525 (6363 metric) | Shielded | 3.3 uH | 20 % | 6 A | 30 mOhms | 13.5 A | - 55 C | + 125 C | 30 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2525CZEB3R3M01 IHLP2525CZEK3R3M01 | ||||
Mfr: IHLP2020CZER150M01 TTI: IHLP2020CZER150M01 Vishay / Dale Availability: 62,000In Stock46,000 On Order Expected 14-Jan-27 Power Inductors - SMD 15uH 20% | 62,000In Stock46,000 On Order Expected 14-Jan-27 | Automotive Grade | 2020 (5252 metric) | Shielded | 15 uH | 20 % | 1.9 A | 265 mOhms | 2.5 A | - 55 C | + 125 C | 13.5 MHz | Standard | 5.18 mm | 5.18 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2020CZEB150M01 | ||||
Mfr: IHLP5050EZER1R0M01 TTI: IHLP5050EZER1R0M01 Vishay / Dale Availability: 500In Stock17,000 On Order Expected Limited Supply Power Inductors - SMD 1uH 20% | 500In Stock17,000 On Order Expected Limited Supply | Automotive Grade | 12.9 mm x 5 mm x 12.9 mm | Shielded | 1 uH | 20 % | 29 A | 2.5 mOhms | 50 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP5050FDER4R7M01 TTI: IHLP5050FDER4R7M01 Vishay / Dale Availability: 12,000In Stock1,500 On Order Expected 10-Feb-27 Limited Supply Power Inductors - SMD 4.7uH 20% | 12,000In Stock1,500 On Order Expected 10-Feb-27 Limited Supply | Automotive Grade | 12.9 mm x 6.4 mm x 12.9 mm | Shielded | 4.7 uH | 20 % | 13.5 A | 8.7 mOhms | 32 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 6.4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP4040DZER470M11 TTI: IHLP4040DZER470M11 Vishay / Dale Availability: 43,000In StockPower Inductors - SMD 47uH 20% | 43,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 47 uH | 20 % | 3.3 A | 145 mOhms | 3 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP4040DZER6R8M01 TTI: IHLP4040DZER6R8M01 Vishay / Dale Availability: 9,500In Stock6,000 On Order Expected 04-Dec-26 Power Inductors - SMD 6.8uH 20% | 9,500In Stock6,000 On Order Expected 04-Dec-26 | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 6.8 uH | 20 % | 8 A | 23.3 mOhms | 13.5 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP4040DZER220M11 TTI: IHLP4040DZER220M11 Vishay / Dale Availability: 26,000In StockPower Inductors - SMD 22uH 20% | 26,000In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 22 uH | 20 % | 5 A | 66 mOhms | 4.5 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP3232DZER2R2M11 TTI: IHLP3232DZER2R2M11 Vishay / Dale Availability: 500In Stock43,500 On Order Expected Power Inductors - SMD 2.2uH 20% Low Profile | 500In Stock43,500 On Order Expected | Automotive Grade | 3232 (8282 metric) | Shielded | 2.2 uH | 20 % | 14.5 A | 9.41 mOhms | 10.2 A | - 55 C | + 125 C | 25 MHz | Standard | 8.18 mm | 8.18 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | |||||
Mfr: IHLP5050CEER100M01 TTI: IHLP5050CEER100M01 Vishay / Dale Availability: 5,000In Stock10,000 On Order Expected 10-Feb-27 Limited Supply Power Inductors - SMD 10uH 20% | 5,000In Stock10,000 On Order Expected 10-Feb-27 Limited Supply | Automotive Grade | 12.9 mm x 12.9 mm x 3.5 mm | Shielded | 10 uH | 20 % | 7 A | 34 mOhms | 14 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 3.5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP4040DZER150M11 TTI: IHLP4040DZER150M11 Vishay / Dale Availability: 52,500In StockPower Inductors - SMD 15uH 20% | 52,500In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 15 uH | 20 % | 6.25 A | 45 mOhms | 6 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP5050EZER100M01 TTI: IHLP5050EZER100M01 Vishay / Dale Availability: 5,250In Stock2,250 On Order Expected 01-Dec-26 Limited Supply Power Inductors - SMD 10uH 20% | 5,250In Stock2,250 On Order Expected 01-Dec-26 Limited Supply | Automotive Grade | 12.9 mm x 5 mm x 12.9 mm | Shielded | 10 uH | 20 % | 9 A | 25.5 mOhms | 16 A | - 55 C | + 125 C | Standard | 12.9 mm | 12.9 mm | 5 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP5050EZER100MA1 IHLP5050EZEK100M01 | |||||
Mfr: IHLP4040DZER100M01 TTI: IHLP4040DZER100M01 Vishay / Dale Availability: 58,000In Stock50,000 On Order Expected Limited Supply Power Inductors - SMD 10uH 20% | 58,000In Stock50,000 On Order Expected Limited Supply | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 10 uH | 20 % | 6.8 A | 36.5 mOhms | 12 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-01 | Reel | ||||||
Mfr: IHLP2525CZER1R0M01 TTI: IHLP2525CZER1R0M01 Vishay / Dale Availability: 46,000In StockLimited Supply Power Inductors - SMD 1uH 20% | 46,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 1 uH | 20 % | 11 A | 10 mOhms | 22 A | - 55 C | + 125 C | 55 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | |||||
Mfr: IHLP6767GZER150M11 TTI: IHLP6767GZER150M11 Vishay / Dale Availability: 1,000In Stock14,000 On Order Expected Power Inductors - SMD 15uH 20% 500KHz | 1,000In Stock14,000 On Order Expected | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 15 uH | 20 % | 14 A | 14.4 mOhms | 12 A | - 55 C | + 125 C | 7.5 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | IHLP6767GZEK150M11 | ||||
Mfr: IHLP2525CZER2R2M01 TTI: IHLP2525CZER2R2M01 Vishay / Dale Availability: 18,000In Stock108,000 On Order Expected Limited Supply Power Inductors - SMD 2.2uH 20% | 18,000In Stock108,000 On Order Expected Limited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 2.2 uH | 20 % | 8 A | 20 mOhms | 14 A | - 55 C | + 125 C | 38 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | 410025-G | ||||
Mfr: IFSC1515AHER100M01 TTI: IFSC1515AHER100M01 Vishay / Dale Availability: 24,000In Stock28,000 On Order Expected 18-Jan-27 Power Inductors - SMD 10uH 20% | 24,000In Stock28,000 On Order Expected 18-Jan-27 | High Power Choke | 1515 (4040 metric) | Shielded | 10 uH | 20 % | 1.5 A | 169 mOhms | 1.55 A | - 55 C | + 125 C | Standard | 4 mm | 4 mm | 1.8 mm | IFSC-1515AH-01 | Reel | ||||||||
Mfr: IHLP4040DZER101M11 TTI: IHLP4040DZER101M11 Vishay / Dale Availability: 35,500In StockPower Inductors - SMD 100uH 20% | 35,500In Stock | Automotive Grade | 10.16 mm x 10.16 mm x 4 mm | Shielded | 100 uH | 20 % | 2.5 A | 270 mOhms | 2.25 A | - 55 C | + 125 C | Standard | 10.16 mm | 10.16 mm | 4 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP2525CZERR47M01 TTI: IHLP2525CZERR47M01 Vishay / Dale Availability: 64,000In StockLimited Supply Power Inductors - SMD .47uH 20% | 64,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 470 nH | 20 % | 17.5 A | 4.2 mOhms | 26 A | - 55 C | + 125 C | 75 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | IHLP2525CZERR47M07 IHLP2525CZEKR47M01 | ||||
Mfr: IHLP6767GZER101M11 TTI: IHLP6767GZER101M11 Vishay / Dale Availability: 30,400In StockPower Inductors - SMD 100uH 20% 500KHz | 30,400In Stock | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 100 uH | 20 % | 5 A | 110 mOhms | 4 A | - 55 C | + 125 C | 2.1 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: IHLP6767GZER330M11 TTI: IHLP6767GZER330M11 Vishay / Dale Availability: 24,200In StockPower Inductors - SMD 33uH 20% 500KHz | 24,200In Stock | Automotive Grade | 17.15 mm x 7 mm x 17.15 mm | Shielded | 33 uH | 20 % | 10.7 A | 37 mOhms | 9 A | - 55 C | + 125 C | 4.8 MHz | Standard | 17.15 mm | 17.15 mm | 7 mm | Composite | AEC-Q200 | IHLP-6767GZ-11 | Reel | |||||
Mfr: IHLP2525CZER220M11 TTI: IHLP2525CZER220M11 Vishay / Dale Availability: 16,000In Stock22,000 On Order Expected 18-Jan-27 Limited Supply Power Inductors - SMD 22uH 20% | 16,000In Stock22,000 On Order Expected 18-Jan-27 Limited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 22 uH | 20 % | 2.9 A | 135 mOhms | 2.5 A | - 55 C | + 125 C | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-11 | Reel | ||||||
Mfr: IHLP2525CZER1R5M01 TTI: IHLP2525CZER1R5M01 Vishay / Dale Availability: 28,000In StockLimited Supply Power Inductors - SMD 1.5uH 20% | 28,000In StockLimited Supply | Automotive Grade | 2525 (6363 metric) | Shielded | 1.5 uH | 20 % | 9 A | 15 mOhms | 18 A | - 55 C | + 125 C | 40 MHz | Standard | 6.47 mm | 6.47 mm | 3 mm | Composite | AEC-Q200 | IHLP-01 | Reel | MAGM28-G |