Vishay / Dale - Ferrite Beads
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILB1206ES121V TTI: Not Assigned Vishay / Dale Availability: 0In StockFerrite Beads 120ohms 25% SIGNAL | 0In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB1210ER900V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 90ohms 25% | Not Available Online | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 90 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: ILB1206ES601V TTI: Not Assigned Vishay / Dale Availability: 0In StockFerrite Beads 600ohms 25% SIGNAL | 0In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
0In Stock | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | ||||||
Mfr: ILAS1206RK301V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 300uH 25% | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||
Mfr: ILB1206RK102V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 1Kohms 25% | Not Available Online | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB1210RK600V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: ILBB0402RK300V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 30ohms 25% | Not Available Online | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILB1206RK501V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 500ohms 25% | Not Available Online | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB0805ND601V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 600ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0603RK152V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 1.5Kohms 25% | Not Available Online | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 50 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILHB0603RK121V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 120ohms 25% | Not Available Online | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ILBB0805RK600V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB1806RK800V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 80ohms 25% | Not Available Online | ILBB-1806 | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: ILBB0603RK121V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 120ohms 25% | Not Available Online | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILBB1210RK310V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 31ohms 25% | Not Available Online | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: ILHB0805RK900V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 90ohms 25% | Not Available Online | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Not Available Online | ILBB-0402 | |||||||||||||||||||
Mfr: ILHB1206RK750V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 75ohms 25% | Not Available Online | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 75 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILBB0603RK601V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 600ohms 25% | Not Available Online | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILHB1806RK600V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 60ohms 25% | Not Available Online | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: ILBB1210RK900V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 90ohms 25% | Not Available Online | ILBB-1210 | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 90 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | |||||
Mfr: ILBB0603RK800V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 80ohms 25% | Not Available Online | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILAS1206RK601V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 600uH 25% | Not Available Online | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | |||||||
Mfr: ILBB0805RK121V TTI: Not Assigned Vishay / Dale Availability: Not Available OnlineFerrite Beads 120ohms 25% | Not Available Online | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |