Vishay / Dale - Ferrite Beads
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILHB1806ER600V TTI: ILHB1806ER600V Vishay / Dale Availability: 2,000In StockFerrite Beads 60ohms 25% | 2,000In Stock | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: ILB1206ER500V TTI: ILB1206ER500V Vishay / Dale Availability: 3,000In StockFerrite Beads 50ohms 25% | 3,000In Stock | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB0805ER900V TTI: ILBB0805ER900V Vishay / Dale Availability: 24,000In StockFerrite Beads 90ohms 25% | 24,000In Stock | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILHB1812ER121V TTI: ILHB1812ER121V. Vishay / Dale Availability: 300In StockCut Tape Ferrite Beads 120ohms 25% | 300In Stock | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Cut Tape | ||||||
Mfr: ILHB0805ER121V TTI: ILHB0805ER121V Vishay / Dale Availability: 0In Stock148,000 On Order Expected Ferrite Beads 120ohms 25% | 0In Stock148,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 5 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILBB0402ER601V TTI: ILBB0402ER601V Vishay / Dale Availability: 0In Stock40,000 On Order Expected Ferrite Beads 600ohms 25% | 0In Stock40,000 On Order Expected | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILHB0805ER900V TTI: ILHB0805ER900V Vishay / Dale Availability: 0In Stock112,000 On Order Expected 14-Jul-27 Ferrite Beads 90ohms 25% | 0In Stock112,000 On Order Expected 14-Jul-27 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILBB0805ER601V TTI: ILBB0805ER601V Vishay / Dale Availability: 0In Stock84,000 On Order Expected Ferrite Beads 600ohms 25% | 0In Stock84,000 On Order Expected | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILHB0805ER300V TTI: ILHB0805ER300V Vishay / Dale Availability: 0In Stock40,000 On Order Expected Ferrite Beads 30ohms 25% | 0In Stock40,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: ILHB1812ER132V TTI: ILHB1812ER132V Vishay / Dale Availability: 0In Stock49,000 On Order Expected 17-Dec-27 Ferrite Beads 1.3Kohms 25% | 0In Stock49,000 On Order Expected 17-Dec-27 | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | ||||||
Mfr: ILBB1806ER151V TTI: ILBB1806ER151V Vishay / Dale Availability: 0In Stock4,000 On Order Expected 24-Nov-26 Ferrite Beads 150uH 25% | 0In Stock4,000 On Order Expected 24-Nov-26 | ILBB | Ferrite Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: ILB1206ER202V TTI: ILB1206ER202V Vishay / Dale Availability: 0In Stock15,000 On Order Expected 10-Mar-27 Ferrite Beads 2Kohms 25% | 0In Stock15,000 On Order Expected 10-Mar-27 | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILB1206ER151V TTI: ILB1206ER151V Vishay / Dale Availability: 0In Stock6,000 On Order Expected 17-Mar-27 Ferrite Beads 150ohms 25% | 0In Stock6,000 On Order Expected 17-Mar-27 | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB0603ER102V TTI: ILBB0603ER102V Vishay / Dale Availability: 0In Stock52,000 On Order Expected 13-Sep-27 Ferrite Beads 1Kohms 25% | 0In Stock52,000 On Order Expected 13-Sep-27 | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILBB0402ER121V TTI: ILBB0402ER121V Vishay / Dale Availability: 0In Stock10,000 On Order Expected 17-Feb-27 Ferrite Beads 120ohms 25% | 0In Stock10,000 On Order Expected 17-Feb-27 | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILHB1206ER501V TTI: ILHB1206ER501V Vishay / Dale Availability: 0In Stock6,000 On Order Expected 15-Oct-27 Ferrite Beads 500ohms 25% | 0In Stock6,000 On Order Expected 15-Oct-27 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2.5 A | 25 % | 60 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILBB0805ER102V TTI: ILBB0805ER102V Vishay / Dale Availability: 0In Stock36,000 On Order Expected 02-Jul-27 Ferrite Beads 1Kohms 25% | 0In Stock36,000 On Order Expected 02-Jul-27 | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805ER151V TTI: ILBB0805ER151V Vishay / Dale Availability: 0In Stock20,000 On Order Expected 26-Feb-27 Ferrite Beads 150ohms 25% | 0In Stock20,000 On Order Expected 26-Feb-27 | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0402ER700V TTI: ILBB0402ER700V Vishay / Dale Availability: 0In Stock10,000 On Order Expected 03-Sep-27 Ferrite Beads 70ohms 25% | 0In Stock10,000 On Order Expected 03-Sep-27 | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: ILHB0603ER600V TTI: ILHB0603ER600V Vishay / Dale Availability: 0In Stock8,000 On Order Expected 13-Sep-27 Ferrite Beads 60ohms 25% | 0In Stock8,000 On Order Expected 13-Sep-27 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ILBB0603ER451V TTI: ILBB0603ER451V Vishay / Dale Availability: 0In Stock20,000 On Order Expected 11-Dec-26 Ferrite Beads 450ohms 25% | 0In Stock20,000 On Order Expected 11-Dec-26 | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 450 Ohms | 100 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILB1206ER301V TTI: ILB1206ER301V Vishay / Dale Availability: 0In Stock9,000 On Order Expected 23-Dec-26 Ferrite Beads 300ohms 25% | 0In Stock9,000 On Order Expected 23-Dec-26 | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: ILBB0603ER680V TTI: ILBB0603ER680V Vishay / Dale Availability: 0In Stock20,000 On Order Expected 11-Aug-27 Ferrite Beads 68ohms 25% | 0In Stock20,000 On Order Expected 11-Aug-27 | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 68 Ohms | 200 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: ILBB0805ER600V TTI: ILBB0805ER600V Vishay / Dale Availability: 0In Stock64,000 On Order Expected Ferrite Beads 60ohms 25% | 0In Stock64,000 On Order Expected | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: ILBB0805ER500V TTI: ILBB0805ER500V Vishay / Dale Availability: 0In Stock20,000 On Order Expected 04-Dec-26 Ferrite Beads 50ohms 25% | 0In Stock20,000 On Order Expected 04-Dec-26 | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 50 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |