VJ HIFREQ - Vishay / Dale - Multilayer Ceramic Capacitors MLCC - SMD/SMT
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VJ0402D3R3VXCAJ TTI: VJ0402D3R3VXCAJ Vishay / Dale Availability: 4,000In Stock6,000 On Order Expected 23-Mar-27 Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3PF 200V .05PF 0402 | 4,000In Stock6,000 On Order Expected 23-Mar-27 | 3.3 pF | 200 VDC | C0G (NP0) | 0.05 pF | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1.02 mm (0.04 in) | 0.51 mm (0.02 in) | 0.61 mm (0.024 in) | RF Microwave / High Q Capacitors | VJ HIFREQ | Reel | |||
Mfr: VJ0805D751KLXAJ TTI: Not Assigned Vishay / Dale Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT | 0In Stock | 750 pF | 25 VDC | C0G (NP0) | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.45 mm (0.057 in) | RF Microwave / High Q Capacitors | VJ HIFREQ |