MMU0102 - Vishay / Beyschlag - MELF Resistors
1 ResultsDownload Table
Select how many results you would like to download.
This information is also available using our search API
Part | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C3308GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 3.3ohm 2% | 0In Stock | MMU0102 | 3.3 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel |
Incoming Inventory
| Mfr | |
|---|---|
| TTI | |
| Stock | Can ship immediately |
| On Order | |
| Additional Stock Lead Time | Weeks |
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
Added To Cart
- Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
- TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
- {{cartPopObject.addedToCartObject.manufacturer}}
- Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
- {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
- {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
- + $7.00 Per Reel